Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
4.57mm
Efficiency
88%
Dimensions
10.16 x 8.64 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Stock information temporarily unavailable.
Please check again later.
AED 22.90
Each (In a Pack of 5) (ex VAT)
AED 24.045
Each (In a Pack of 5) (inc VAT)
5
AED 22.90
Each (In a Pack of 5) (ex VAT)
AED 24.045
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 22.90 | AED 114.50 |
25 - 95 | AED 20.15 | AED 100.75 |
100 - 245 | AED 17.65 | AED 88.25 |
250 - 495 | AED 16.50 | AED 82.50 |
500+ | AED 15.60 | AED 78.00 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
4.57mm
Efficiency
88%
Dimensions
10.16 x 8.64 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.