Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
130kHz
Typical Slew Rate
0.058V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Length
4.9mm
Height
1.45mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
Product details
Precision Low Voltage Op Amps
Stock information temporarily unavailable.
Please check again later.
AED 6.55
Each (In a Tube of 95) (ex VAT)
AED 6.878
Each (In a Tube of 95) (inc VAT)
95
AED 6.55
Each (In a Tube of 95) (ex VAT)
AED 6.878
Each (In a Tube of 95) (inc VAT)
95
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
130kHz
Typical Slew Rate
0.058V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Length
4.9mm
Height
1.45mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.45mm
Product details