Texas Instruments SN74AC373PWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

RS Stock No.: 162-7038Brand: Texas InstrumentsManufacturers Part No.: SN74AC373PWR
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

Malaysia

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.60

Each (On a Reel of 2000) (ex VAT)

AED 0.63

Each (On a Reel of 2000) (inc VAT)

Texas Instruments SN74AC373PWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

AED 0.60

Each (On a Reel of 2000) (ex VAT)

AED 0.63

Each (On a Reel of 2000) (inc VAT)

Texas Instruments SN74AC373PWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Length

6.5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

Malaysia

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more