Texas Instruments SN74LVC14APW, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

RS Stock No.: 663-2824Brand: Texas InstrumentsManufacturers Part No.: SN74LVC14APW
brand-logo
View all in Home

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC14APW, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

P.O.A.

Texas Instruments SN74LVC14APW, Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

LVC

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family