Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.7MHz
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
87.2 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Precision LinCMOS Operational Amplifiers
Stock information temporarily unavailable.
Please check again later.
AED 5.45
Each (In a Pack of 25) (ex VAT)
AED 5.722
Each (In a Pack of 25) (inc VAT)
25
AED 5.45
Each (In a Pack of 25) (ex VAT)
AED 5.722
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 5.45 | AED 136.25 |
125 - 475 | AED 4.40 | AED 110.00 |
500 - 1225 | AED 3.60 | AED 90.00 |
1250+ | AED 3.20 | AED 80.00 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.7MHz
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
87.2 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details