Technical Document
Specifications
Brand
Texas InstrumentsNumber of Digits
16
Maximum Supply Current
13 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Height
2.35mm
Length
15.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
7.52mm
Product details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
AED 5.45
Each (In a Pack of 5) (ex VAT)
AED 5.722
Each (In a Pack of 5) (inc VAT)
5
AED 5.45
Each (In a Pack of 5) (ex VAT)
AED 5.722
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.45 | AED 27.25 |
25 - 95 | AED 4.35 | AED 21.75 |
100 - 245 | AED 3.30 | AED 16.50 |
250 - 495 | AED 3.10 | AED 15.50 |
500+ | AED 3.00 | AED 15.00 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Digits
16
Maximum Supply Current
13 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Height
2.35mm
Length
15.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
7.52mm
Product details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.