Texas Instruments Voltage Supervisor 2.7V max. 5-Pin SC-70, TPS3801L30DCKR

RS Stock No.: 662-4182Brand: Texas InstrumentsManufacturers Part No.: TPS3801L30DCKR
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Voltage Supervisor Type

Ultra Low Supply

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.58V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 2.7V max. 5-Pin SC-70, TPS3801L30DCKR

P.O.A.

Texas Instruments Voltage Supervisor 2.7V max. 5-Pin SC-70, TPS3801L30DCKR
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Voltage Supervisor Type

Ultra Low Supply

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.58V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V