Toshiba Canvio Connect II 1 TB Hard Drive

RS Stock No.: 877-5608Brand: ToshibaManufacturers Part No.: HDTC810EK3AA
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Toshiba

Model

Canvio Connect II

Capacity

1 TB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

Country of Origin

China

Product details

Toshiba Canvio Connect II

Access your fi les anywhere and from any device. The new Canvio Connect II is a smart storage solution that will soon become your favourite data companion. Not only do you get up to 2 TB of portable storage, the Canvio Connect II can also turn your PC into your own personal cloud server. Pre-loaded remote access software gives you instant access to your fi les from all your devices, wherever you are.*

SuperSpeed USB 3.0
10 GB cloud storage
Remote access software for PC, tablet and smartphone
Auto-backup software onboard
NTFS driver for Mac included

Backing up your fi les is a breeze, thanks to the pre-installed NTI® Backup Now EZ™ software. A NTFS driver for Mac is also included. And all this is packed into a solid, stylish enclosure available in five colours that fi t in the palm of your hand.

System Requirements:

Windows 8.1/Windows 8/Windows® 7
Apple® Mac OS X 10.9, 10.8, 10.7, 10.6.6 - 10.6.8
CPU with 750 MHz or faster, 10 MB system hard disk space,
256 MB system memory, one free port of USB 3.0 or USB 2.0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba Canvio Connect II 1 TB Hard Drive

P.O.A.

Toshiba Canvio Connect II 1 TB Hard Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Model

Canvio Connect II

Capacity

1 TB

Dimensions

78 x 109 x 14mm

Length

78mm

Width

109mm

Height

14mm

Country of Origin

China

Product details

Toshiba Canvio Connect II

Access your fi les anywhere and from any device. The new Canvio Connect II is a smart storage solution that will soon become your favourite data companion. Not only do you get up to 2 TB of portable storage, the Canvio Connect II can also turn your PC into your own personal cloud server. Pre-loaded remote access software gives you instant access to your fi les from all your devices, wherever you are.*

SuperSpeed USB 3.0
10 GB cloud storage
Remote access software for PC, tablet and smartphone
Auto-backup software onboard
NTFS driver for Mac included

Backing up your fi les is a breeze, thanks to the pre-installed NTI® Backup Now EZ™ software. A NTFS driver for Mac is also included. And all this is packed into a solid, stylish enclosure available in five colours that fi t in the palm of your hand.

System Requirements:

Windows 8.1/Windows 8/Windows® 7
Apple® Mac OS X 10.9, 10.8, 10.7, 10.6.6 - 10.6.8
CPU with 750 MHz or faster, 10 MB system hard disk space,
256 MB system memory, one free port of USB 3.0 or USB 2.0