Toshiba, TLP3022(S,F) DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 144-5210Brand: ToshibaManufacturers Part No.: TLP3022(S,F)
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

500 μs @ per 1 V

Maximum Input Current

50 (Forward Current) mA

Isolation Voltage

5000 Vrms

Series

TLP3022

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP3022(S,F) DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

P.O.A.

Toshiba, TLP3022(S,F) DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

500 μs @ per 1 V

Maximum Input Current

50 (Forward Current) mA

Isolation Voltage

5000 Vrms

Series

TLP3022

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba