Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
2A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64.1mm
Width
45.6mm
Medical Approved
Yes
Depth
23.5mm
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco Power TMF Series Switch Mode Power Supply
TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.
Features and Benefits
Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Standards
IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file
Switch Mode - Traco TMF Series
Stock information temporarily unavailable.
Please check again later.
AED 280.60
Each (ex VAT)
AED 294.63
Each (inc VAT)
1
AED 280.60
Each (ex VAT)
AED 294.63
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 280.60 |
5 - 9 | AED 272.25 |
10 - 24 | AED 263.80 |
25 - 49 | AED 252.55 |
50+ | AED 245.05 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
2A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64.1mm
Width
45.6mm
Medical Approved
Yes
Depth
23.5mm
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco Power TMF Series Switch Mode Power Supply
TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.
Features and Benefits
Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Standards
IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file