TRACOPOWER TSI-10N Non-Isolated DC-DC Converter, 3 → 5V dc/ 2A Output, 16 → 28 V dc Input, 10W, Through

RS Stock No.: 433-8387Brand: TRACOPOWERManufacturers Part No.: TSI 10N-2411
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3 → 5V dc

Input Voltage Range

16 → 28 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

8.3mm

Width

20.2mm

Length

21.5mm

Series

TSI-10N

Load Regulation

±1.5%

Minimum Temperature

-25°C

Efficiency

85%

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSI-10N Non-Isolated DC-DC Converter, 3 → 5V dc/ 2A Output, 16 → 28 V dc Input, 10W, Through

P.O.A.

TRACOPOWER TSI-10N Non-Isolated DC-DC Converter, 3 → 5V dc/ 2A Output, 16 → 28 V dc Input, 10W, Through
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3 → 5V dc

Input Voltage Range

16 → 28 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

8.3mm

Width

20.2mm

Length

21.5mm

Series

TSI-10N

Load Regulation

±1.5%

Minimum Temperature

-25°C

Efficiency

85%

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more