Technical Document
Specifications
Brand
TranscendModel
SSD420
Internal/External
Internal
Form Factor
2.5 in
Capacity
256 GB
Interface
SATA III
Nand Type
MLC
Dimensions
99.8 x 69.8 x 7mm
Length
99.8mm
Width
69.8mm
Height
7mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Transcend SSD420 2.5 in 256 GB Internal SSD Hard Drive
1
P.O.A.
Transcend SSD420 2.5 in 256 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TranscendModel
SSD420
Internal/External
Internal
Form Factor
2.5 in
Capacity
256 GB
Interface
SATA III
Nand Type
MLC
Dimensions
99.8 x 69.8 x 7mm
Length
99.8mm
Width
69.8mm
Height
7mm
Country of Origin
Taiwan, Province Of China