Unilite LED, Inspection Lamp, Handheld, IP54

RS Stock No.: 874-9330Brand: UniliteManufacturers Part No.: PS-IL6R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Length

205 mm

IP Rating

IP54

Integral transformer

No

Country of Origin

China

Product details

Unilite Prosafe LED Inspection Light PS-IL6R

The Unilite PS-IL6R is a portable DC-USB Li-ion rechargeable inspection light. It features surface mount LEDs which produce 600 lumens of white light and a powerful wide beam angle.
This inspection torch is robust and is built with a polycarbonate housing for added strength. Placement options include an adjustable stand, hanging hook and integral magnet. The PS-IL6R is suitable for inspection work or for illuminating a large area. In addition to the main beam, it also has a 100 lumen torch in the head of the unit, perfect for close up jobs or getting into tight spaces.

Features and Benefits

600 lumen White SMD LEDs
Additional 100 lumen torch in the head
Ultra Strength Polycarbonate Housing
Integral Hanging Hook and Magnet for hands-free use
Multi-Positional Hook/Foldable Kick Stand
DC-USB recharging (included)
Impact Resistant to 1 m

Supplied with

3.7v 4400 mAh Li-ion rechargeable battery.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Unilite LED, Inspection Lamp, Handheld, IP54

P.O.A.

Unilite LED, Inspection Lamp, Handheld, IP54
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Unilite

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Length

205 mm

IP Rating

IP54

Integral transformer

No

Country of Origin

China

Product details

Unilite Prosafe LED Inspection Light PS-IL6R

The Unilite PS-IL6R is a portable DC-USB Li-ion rechargeable inspection light. It features surface mount LEDs which produce 600 lumens of white light and a powerful wide beam angle.
This inspection torch is robust and is built with a polycarbonate housing for added strength. Placement options include an adjustable stand, hanging hook and integral magnet. The PS-IL6R is suitable for inspection work or for illuminating a large area. In addition to the main beam, it also has a 100 lumen torch in the head of the unit, perfect for close up jobs or getting into tight spaces.

Features and Benefits

600 lumen White SMD LEDs
Additional 100 lumen torch in the head
Ultra Strength Polycarbonate Housing
Integral Hanging Hook and Magnet for hands-free use
Multi-Positional Hook/Foldable Kick Stand
DC-USB recharging (included)
Impact Resistant to 1 m

Supplied with

3.7v 4400 mAh Li-ion rechargeable battery.