Technical Document
Specifications
Brand
VCCSeries
CLF_280
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Snap In
For Use With
LED
Dimensions
7.11 (Dia.) x 10.92mm
Clear or Diffused
Clear
Diameter
7.11mm
Height
10.92mm
Length
10.92mm
Lens Structure
Fresnel
Country of Origin
United States
Product details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
VCC LED Lenses
Stock information temporarily unavailable.
Please check again later.
AED 2.00
Each (In a Pack of 20) (ex VAT)
AED 2.10
Each (In a Pack of 20) (inc VAT)
20
AED 2.00
Each (In a Pack of 20) (ex VAT)
AED 2.10
Each (In a Pack of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.00 | AED 40.00 |
200 - 480 | AED 1.75 | AED 35.00 |
500 - 980 | AED 1.30 | AED 26.00 |
1000 - 1980 | AED 1.05 | AED 21.00 |
2000+ | AED 1.00 | AED 20.00 |
Technical Document
Specifications
Brand
VCCSeries
CLF_280
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Snap In
For Use With
LED
Dimensions
7.11 (Dia.) x 10.92mm
Clear or Diffused
Clear
Diameter
7.11mm
Height
10.92mm
Length
10.92mm
Lens Structure
Fresnel
Country of Origin
United States
Product details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness