Vishay 1 μH ±10% Phenolic Leaded Inductor, Max SRF:230MHz, Q:25, 385mA Idc, 1Ω Rdc, IM

RS Stock No.: 852-3810Brand: VishayManufacturers Part No.: IM02EB1R0K
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

385mA

Mounting Type

Axial

Maximum DC Resistance

Tolerance

±10%

Diameter

2.67mm

Height

6.6mm

Dimensions

2.67 (Dia.) x 6.60mm

Core Material

Phenolic

Maximum Self Resonant Frequency

230MHz

Series

IM

Minimum Quality Factor

25

Lead Diameter

0.54mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1 μH ±10% Phenolic Leaded Inductor, Max SRF:230MHz, Q:25, 385mA Idc, 1Ω Rdc, IM

P.O.A.

Vishay 1 μH ±10% Phenolic Leaded Inductor, Max SRF:230MHz, Q:25, 385mA Idc, 1Ω Rdc, IM
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

385mA

Mounting Type

Axial

Maximum DC Resistance

Tolerance

±10%

Diameter

2.67mm

Height

6.6mm

Dimensions

2.67 (Dia.) x 6.60mm

Core Material

Phenolic

Maximum Self Resonant Frequency

230MHz

Series

IM

Minimum Quality Factor

25

Lead Diameter

0.54mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more