N-Channel MOSFET, 2.7 A, 60 V, 3+Tab-Pin SOT-223 Vishay IRFL014PBF

RS Stock No.: 540-9733PBrand: VishayManufacturers Part No.: IRFL014PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3+Tab

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 2.7 A, 60 V, 3+Tab-Pin SOT-223 Vishay IRFL014PBF
Select packaging type

P.O.A.

N-Channel MOSFET, 2.7 A, 60 V, 3+Tab-Pin SOT-223 Vishay IRFL014PBF
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3+Tab

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more