Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16.5 Dia. x 27mm
Height
27mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
1.8A
Automotive Standard
AEC-Q200
Series
RMI-V
Polarised
Polar
Leakage Current
503 μA
Tolerance
±20%
Dissipation Factor
0.1%
Country of Origin
Austria
Stock information temporarily unavailable.
Please check again later.
AED 14.20
Each (In a Pack of 2) (ex VAT)
AED 14.91
Each (In a Pack of 2) (inc VAT)
2
AED 14.20
Each (In a Pack of 2) (ex VAT)
AED 14.91
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 14.20 | AED 28.40 |
10 - 48 | AED 10.35 | AED 20.70 |
50 - 98 | AED 8.00 | AED 16.00 |
100 - 148 | AED 7.05 | AED 14.10 |
150+ | AED 6.70 | AED 13.40 |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16.5 Dia. x 27mm
Height
27mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
1.8A
Automotive Standard
AEC-Q200
Series
RMI-V
Polarised
Polar
Leakage Current
503 μA
Tolerance
±20%
Dissipation Factor
0.1%
Country of Origin
Austria