Vishay 1000μF Electrolytic Capacitor 25V dc, Surface Mount - MAL226099604E3

RS Stock No.: 159-6140Brand: VishayManufacturers Part No.: MAL226099604E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

21 x 19 x 17.5mm

Height

17.5mm

Length

21mm

Depth

19mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

1500h

Ripple Current

0.83A

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

250 μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1000μF Electrolytic Capacitor 25V dc, Surface Mount - MAL226099604E3

P.O.A.

Vishay 1000μF Electrolytic Capacitor 25V dc, Surface Mount - MAL226099604E3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

21 x 19 x 17.5mm

Height

17.5mm

Length

21mm

Depth

19mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

1500h

Ripple Current

0.83A

Automotive Standard

AEC-Q200, IEC 60384-18

Series

CLA-V

Polarised

Polar

Leakage Current

250 μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more