Vishay 330mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE102033L2FKEA

RS Stock No.: 913-9598Brand: VishayManufacturers Part No.: RCWE102033L2FKEA
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

330mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 330mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE102033L2FKEA

P.O.A.

Vishay 330mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE102033L2FKEA
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Resistance

330mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States