Vishay SMBJ36CA-E3/5B, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 699-8051Brand: VishayManufacturers Part No.: SMBJ36CA-E3/5B
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.3V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

9.3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Width

3.94mm

Test Current

1mA

Length

4.57mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay SMBJ36CA-E3/5B, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

P.O.A.

Vishay SMBJ36CA-E3/5B, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.3V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

9.3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Width

3.94mm

Test Current

1mA

Length

4.57mm