Vishay TPC27CAHM3/H, Bi-Directional TVS Diode, 1500W, 3-Pin TO-277A

RS Stock No.: 124-2239Brand: VishayManufacturers Part No.: TPC27CAHM3/H
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37.5V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Reverse Stand-off Voltage

23.1V

Pin Count

3

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

40A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.15 x 4.35 x 1.2mm

Maximum Operating Temperature

+185 °C

Length

6.15mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Height

1.2mm

Width

4.35mm

Country of Origin

China

Product details

PAR® Transient Voltage Suppressors SMT Bidirectional 1500W, TPC Series, Vishay Semiconductor

Low profile with typical height of 1.1 mm
Excellent clamping capability
Low leakage current
Very fast response time
AEC-Q101 qualified
TO-277A (SMPC) Package

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay TPC27CAHM3/H, Bi-Directional TVS Diode, 1500W, 3-Pin TO-277A

P.O.A.

Vishay TPC27CAHM3/H, Bi-Directional TVS Diode, 1500W, 3-Pin TO-277A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37.5V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Reverse Stand-off Voltage

23.1V

Pin Count

3

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

40A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.15 x 4.35 x 1.2mm

Maximum Operating Temperature

+185 °C

Length

6.15mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Height

1.2mm

Width

4.35mm

Country of Origin

China

Product details

PAR® Transient Voltage Suppressors SMT Bidirectional 1500W, TPC Series, Vishay Semiconductor

Low profile with typical height of 1.1 mm
Excellent clamping capability
Low leakage current
Very fast response time
AEC-Q101 qualified
TO-277A (SMPC) Package

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more