Wenger SwissGear Update 16in Laptop Backpack, Grey

RS Stock No.: 877-5620Brand: Wenger SwissGearManufacturers Part No.: 68005050
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

170 x 300 x 420mm

Weight

1.5kg

External Width

300mm

External Height

420mm

Model

Update

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear Update 16in Laptop Backpack, Grey

P.O.A.

Wenger SwissGear Update 16in Laptop Backpack, Grey
Stock information temporarily unavailable.

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

170 x 300 x 420mm

Weight

1.5kg

External Width

300mm

External Height

420mm

Model

Update

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.