Wenger SwissGear 15.4in Laptop Wheeled Case, Black

RS Stock No.: 692-5144Brand: Wenger SwissGearManufacturers Part No.: GA-7466-14F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Wheeled Case

Maximum Screen Size

15.4in

Colour

Black

Material

Nylon, Vinyl

External Dimensions

429.3 x 360.7 x 231.1mm

External Depth

231.1mm

External Width

429.3mm

External Height

360.7mm

Country of Origin

China

Product details

Swissgear Potomac Roller 15.4in. Black

Wenger/Swissgear Potomatic 2 Piece Business Set

Fits Most 15in. / 15.4in. Notebooks
Overnight Compartment
Includes extra 15in. / 15.4in. notebook case
Expanding Files
Easy Access Front Pocket
Ergonomic Carrying Handle
All Business Organizer
Lok-Tite Telescoping Handle
Easy-Glide Skate Wheels
Complies with most airline restrictions for hand luggage

Standards

CE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 15.4in Laptop Wheeled Case, Black

P.O.A.

Wenger SwissGear 15.4in Laptop Wheeled Case, Black
Stock information temporarily unavailable.

Technical Document

Specifications

Style

Wheeled Case

Maximum Screen Size

15.4in

Colour

Black

Material

Nylon, Vinyl

External Dimensions

429.3 x 360.7 x 231.1mm

External Depth

231.1mm

External Width

429.3mm

External Height

360.7mm

Country of Origin

China

Product details

Swissgear Potomac Roller 15.4in. Black

Wenger/Swissgear Potomatic 2 Piece Business Set

Fits Most 15in. / 15.4in. Notebooks
Overnight Compartment
Includes extra 15in. / 15.4in. notebook case
Expanding Files
Easy Access Front Pocket
Ergonomic Carrying Handle
All Business Organizer
Lok-Tite Telescoping Handle
Easy-Glide Skate Wheels
Complies with most airline restrictions for hand luggage

Standards

CE