Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
4.5 → 12 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Length
19mm
Width
17mm
Depth
8.7mm
Series
ISU03
Load Regulation
±1.0%
PRICED TO CLEAR
Yes
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU03 Series of Isolated DC-DC Converters
The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
Regulated single and dual outputs
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
AED 1,047.95
1 Tube of 10 (ex VAT)
AED 1,100.35
1 Tube of 10 (inc VAT)
1
AED 1,047.95
1 Tube of 10 (ex VAT)
AED 1,100.35
1 Tube of 10 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 1,047.95 |
5 - 9 | AED 1,016.55 |
10 - 24 | AED 985.10 |
25 - 49 | AED 953.70 |
50+ | AED 931.45 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
4.5 → 12 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Length
19mm
Width
17mm
Depth
8.7mm
Series
ISU03
Load Regulation
±1.0%
PRICED TO CLEAR
Yes
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ISU03 Series of Isolated DC-DC Converters
The ISU03 Series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU03 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
Regulated single and dual outputs
Wide 4:1 input range
ITE Safety Approvals
Remote On/Off
Compact SMD Package
3-Year Warranty
Optional water washable versions