Technical Document
Specifications
Brand
XpelairFan Type
Axial Plate Fan
Air Flow
4400m³/h
Noise Level
61dB
Depth
153mm
Supply Voltage
230 V ac, 400 V ac
Termination Type
Lead Wire
Special Features
Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct
Configuration
Square
PRICED TO CLEAR
Yes
Series
X-HD
Country of Origin
Italy
Product details
Xpelair X-HD Heavy Duty Plate Fans
Axial fansfor heavy duty, with high airflow capacity, wall or panel mounting to convey air directly outside or through short duct.
Features and Benefits
Max temperature of extracted air: 60°C
Safety protection grille
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Ball bearing class F insulation motor IP55 protected
Motor speed can be regulated through industrial controllers
Reversibility: all models
Standard airflow direction is from motor to impeller
Approvals
In accordance with the essential requirements of 2006/42/EC Directive concerning machines and European Standards UNI EN ISO 13857; UNI EN ISO 12499; CEI EN 60204-1.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
XpelairFan Type
Axial Plate Fan
Air Flow
4400m³/h
Noise Level
61dB
Depth
153mm
Supply Voltage
230 V ac, 400 V ac
Termination Type
Lead Wire
Special Features
Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct
Configuration
Square
PRICED TO CLEAR
Yes
Series
X-HD
Country of Origin
Italy
Product details
Xpelair X-HD Heavy Duty Plate Fans
Axial fansfor heavy duty, with high airflow capacity, wall or panel mounting to convey air directly outside or through short duct.
Features and Benefits
Max temperature of extracted air: 60°C
Safety protection grille
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Ball bearing class F insulation motor IP55 protected
Motor speed can be regulated through industrial controllers
Reversibility: all models
Standard airflow direction is from motor to impeller
Approvals
In accordance with the essential requirements of 2006/42/EC Directive concerning machines and European Standards UNI EN ISO 13857; UNI EN ISO 12499; CEI EN 60204-1.