Piezo Buzzer Components

You are viewing 1 - 20 of 258 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency Supply Current Minimum Frequency Capacitance
RS Pro 80dB(A) Flange Mount, Panel Mount Continuous Internal Piezo Buzzer
  • £ 2.622
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
RS Pro Flange Mount, Panel Mount 3V dc 30V dc 80dB(A) Internal Continuous 22mm - - 10.8mm 22 (Dia.) x 10.8mm -20°C +60°C 4.5kHz 3mA - -
RS Pro ≥102dB Wall Mount Siren Internal Piezo Buzzer Miniature Speaker
  • £ 7.066
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
RS Pro Wall Mount 6V dc 14V dc ≥102dB Internal Siren - 47mm 39mm 22.8mm 47 x 39 x 22.8mm -10°C +60°C 3.5kHz ≤70mA 2000Hz -
RS Pro 1.5 → 28 V dc 95dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz 20mA 3000Hz -
RS Pro 3 → 28 V dc 85dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 3V dc 28V dc 85dB Internal Continuous 32mm 44mm 13.5mm 13.5mm 32 (Dia.) x 13.5mm -30°C +85°C 4kHz 4mA 3000Hz -
RS Pro 6 → 28 V dc 88dB Panel Mount Continuous, Fast Pulse Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 6V dc 28V dc 88dB Internal Continuous, Fast Pulse 42.5mm - - 33mm 42.5 x 33mm -30°C +85°C 3.3kHz 16mA 2300Hz -
RS Pro 3 → 30 V dc 95dB Through Hole Continuous Internal Piezo Buzzer, 2900 → 3900 Hz RS Pro Through Hole 3V dc 30V dc 95dB Internal Continuous 23.5mm - - 9.5mm 23.5 (Dia.) x 9.5mm -20°C +70°C 3.9kHz 30mA 2900Hz -
RS Pro 3 → 20 V dc 73dB Panel Mount Continuous Internal Piezo Buzzer, 2600 → 3600 Hz RS Pro Panel Mount 3V dc 20V dc 73dB Internal Continuous 23.8mm 34mm - 14.5mm 23.8 (Dia.) x 14.5mm -30°C +85°C 3.6kHz 14mA 2600Hz -
RS Pro Maximum of 30 V ac SMD Diaphragm External Piezo Buzzer, 3700 → 4700 Hz RS Pro Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz - 3700Hz 20nF
RS Pro 70dB Continuous Internal Piezo Buzzer, 3600 → 4600 Hz RS Pro - 3V dc 20V dc 70dB Internal Continuous 13.7mm - - 7.6mm 13.7 (Dia.) x 7.6mm -20°C +70°C 4.6kHz 7mA 3600Hz -
RS Pro 3 → 16 V dc 90dB Panel Mount Continuous Internal Piezo Buzzer RS Pro Panel Mount 3V dc 16V dc 90dB Internal Continuous 23mm 33mm - 17mm 33 x 23 x 17mm -20°C +60°C 4.2kHz 8mA 3200Hz -
RS Pro 3 → 28 V dc 81dB Panel Mount Intermittent Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 3V dc 28V dc 81dB Internal Intermittent 41.8mm 60mm 41.8mm 16mm 60 x 41.8 x 16mm -30°C +85°C 3.3kHz 8mA 2300Hz -
RS Pro 3 → 16 V dc 80dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 16V dc 80dB Internal Continuous 13.8mm - - 11.5mm 13.8 (Dia.) x 11.5mm -20°C +70°C 4.5kHz 7mA 3500Hz -
Murata Power Solutions SMD Diaphragm External Piezo Buzzer Transducer Murata Power Solutions Surface Mount - - - External Diaphragm 20mm - - 0.22mm 20 (Dia.) x 0.22mm -10°C +40°C 3.6kHz - - 20nF
RS Pro 1.5 → 20 V dc 96dB Panel Mount Continuous Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 1.5V dc 20V dc 96dB Internal Continuous 41.8mm - - 16mm 41.8 x 16mm -20°C +60°C 3.3kHz 10mA 2300Hz -
RS Pro 3 → 20 V dc 95dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 20V dc 95dB Internal Continuous 23.5mm - - 9.5mm 23.5 x 9.5mm -20°C +60°C 3.9kHz 15mA 2900Hz -
RS Pro Maximum of 12 V dc 80dB Through Hole Continuous Internal Piezo Buzzer RS Pro Through Hole 3V dc 16V dc 80dB Internal Continuous 24mm - - 18mm 24 (Dia.) x 18mm -20°C +70°C 4.2kHz 8mA 3200Hz -
RS Pro 1.5 → 16 V dc 95dB Panel Mount Continuous Internal Piezo Buzzer, 3000 → 4000 Hz RS Pro Panel Mount 1.5V dc 16V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz 15mA 3000Hz -
RS Pro 5 → 20 V dc 88dB Panel Mount Fast Pulse Internal Piezo Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 5V dc 20V dc 88dB Internal Fast Pulse 41.8mm 60mm - 16mm 41.8 x 16mm -30°C +85°C 3.3kHz 8mA 2300Hz -
RS Pro 3 → 30 V dc 85dB Panel Mount Continuous Internal Piezo Buzzer, 2000 → 3000 Hz RS Pro Panel Mount 3V dc 30V dc 85dB Internal Continuous 30mm - - 10mm 30 (Dia.) x 10mm -30°C +85°C 3kHz 13mA 2000Hz -
RS Pro 98dB Panel Mount Continuous Internal Buzzer, 2300 → 3300 Hz RS Pro Panel Mount 4V dc 28V dc 98dB Internal Continuous 42.5mm - - 33mm 42.5 (Dia.) x 33mm -30°C +85°C 3.3kHz 2 mA, 22 mA 2300Hz -
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
You are viewing 1 - 20 of 258 results