Potentiometers

You are viewing 1 - 20 of 1451 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Resistance Number of Turns Potentiometer Type Mounting Type Shaft Diameter Mounting Hole Diameter Power Rating Termination Style Tolerance Series Length Depth Height Dimensions Diameter Shaft Length Maximum Voltage Rating Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Mechanical Rotation Electrical Taper Element Material Actuator Type Linearity
23E 1 turn Pot Switch 22K Lin 20mm DPST TE Connectivity 22kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - -25°C +70°C - - - - -
23E 1 turn Pot Switch 47K Lin 20mm DPST TE Connectivity 47kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - -25°C +70°C - - - - -
23E 1 turn Pot w/switch 1M Lin 20mm DPST TE Connectivity 1MΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - -25°C +70°C - - - - -
23E 1 turn carbon track pot,1M lin 20mm TE Connectivity 1MΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1 turn carbon track pot,1M log 20mm TE Connectivity 1MΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1 turn carbon track pot,22K lin 20mm TE Connectivity 22kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1 turn carbon track pot,22K log 20mm TE Connectivity 22kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1 turn carbon track pot,47K log 20mm TE Connectivity 47kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1turn carbon track pot,220K lin 20mm TE Connectivity 220kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1turn carbon track pot,470K lin 20mm TE Connectivity 470kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
23E 1turn carbon track pot,470K log 20mm TE Connectivity 470kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
27E 1 turn carbon track 2pot,100K lin TE Connectivity 100kΩ 1 Linear Panel Mount 6.35 mm 9.525mm 0.4W Solder Lug ±20% 23 70.9mm 20.4mm 25.2mm 70.9 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
27E 1 turn carbon track 2pot,100K log TE Connectivity 100kΩ 1 Logarithmic Panel Mount 6.35 mm 9.525mm 0.2W Solder Lug ±20% 23 70.9mm 20.4mm 25.2mm 70.9 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
27E 1 turn carbon track 2pot,5K lin 20mm TE Connectivity 5kΩ 1 Linear Panel Mount 6.35 mm 9.525mm 0.4W Solder Lug ±20% 23 70.9mm 20.4mm 25.2mm 70.9 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
27E 1turn carbon track 2pot,50K log 20mm TE Connectivity 50kΩ 1 Logarithmic Panel Mount 6.35 mm 9.525mm 0.2W Solder Lug ±20% 23 70.9mm 20.4mm 25.2mm 70.9 x 20.4 x 25.2mm - - - - -25°C +70°C - - - - -
Alps RK08H Series Potentiometer with a 1.9 mm Dia. Shaft, 100kΩ, ±30%, 0.03W, Through Hole
  • RS Stock No. 154-8159
  • Brand Alps
  • Mfr. Part No. RK08H11100XC
Alps - 1 Audio Through Hole 1.9 mm 1mm 0.03W Solder ±30% RK08H - - 4.2mm 8.8 Dia. x 4.2mm 8.8mm 1mm 20 V dc, 50 V ac - -10°C +60°C 200° Linear - Flatted Shaft -
Alps RK08H Series Potentiometer with a 1.9 mm Dia. Shaft, 10kΩ, ±30%, 0.03W, Through Hole
  • RS Stock No. 154-8158
  • Brand Alps
  • Mfr. Part No. RK08H11100UD
Alps - 1 Audio Through Hole 1.9 mm 1mm 0.03W Solder ±30% RK08H - - 4.2mm 8.8 Dia. x 4.2mm 8.8mm 1mm 20 V dc, 50 V ac - -10°C +60°C 200° Linear - Flatted Shaft -
Alps RK08H Series Potentiometer with a 1.9 mm Dia. Shaft, 50kΩ, ±30%, 0.03W, Through Hole
  • RS Stock No. 154-8160
  • Brand Alps
  • Mfr. Part No. RK08H12100GP
Alps - 1 Audio Through Hole 1.9 mm 1mm 0.03W Solder ±30% RK08H - - 4.2mm 8.8 Dia. x 4.2mm 8.8mm 1mm 50 V ac - -10°C +60°C 200° Audio - Flatted Shaft -
Alps RK08H Series Potentiometer with a 1.9 mm Dia. Shaft, 50kΩ, ±30%, 0.03W, Through Hole
  • RS Stock No. 154-8157
  • Brand Alps
  • Mfr. Part No. RK08H11100U3
Alps - 1 Audio Through Hole 1.9 mm 1mm 0.03W Solder ±30% RK08H - - 4.2mm 8.8 Dia. x 4.2mm 8.8mm 1mm 20 V dc, 50 V ac - -10°C +60°C 200° Linear - Flatted Shaft -
Alps RK097 Series Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±20%, 0.05W, Through Hole
  • RS Stock No. 154-8161
  • Brand Alps
  • Mfr. Part No. RK097111T065
Alps - 1 Linear Through Hole 6 mm 1mm 0.05W Solder ±20% RK097 9.5mm 45.75mm 11.35mm 9.5 x 45.75 x 11.35mm - - 10 V dc, 50 V ac - -20°C +70°C 300° Linear Metal Flatted Shaft -
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
You are viewing 1 - 20 of 1451 results