Through Hole Fixed Resistors

You are viewing 1 - 20 of 12656 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Resistance Power Rating Tolerance Technology Series Case Style Temperature Coefficient Termination Style Package/Case Dimensions Length Depth Height Diameter Maximum Temperature Coefficient Minimum Temperature Coefficient Lead Diameter Lead Pitch Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity ROX Series Through Hole Through Hole Fixed Resistor 1Ω ±0.5% 3W ±350ppm/°C TE Connectivity 3W ±0.5% Ceramic, Metal Oxide ROX Axial ±350ppm/°C Through Hole - 5.5 (Dia.) x 16mm 16mm - - 5.5mm 350ppm/°C -350ppm/°C 0.7mm - +155°C -55°C
TE Connectivity YR1 Series Through Hole Through Hole Fixed Resistor 10kΩ ±0.1% 0.25W ±5ppm/°C TE Connectivity 10kΩ 0.25W ±0.1% Thin Film YR1 Axial ±5ppm/°C Through Hole - 2.3 (Dia.) x 6.3mm 6.3mm - - 2.3mm 5ppm/°C -5ppm/°C 0.6mm - +155°C -65°C
TE Connectivity YR1 Series Through Hole Through Hole Fixed Resistor 1kΩ ±0.1% 0.25W ±5ppm/°C TE Connectivity 1kΩ 0.25W ±0.1% Thin Film YR1 Axial ±5ppm/°C Through Hole - 2.3 (Dia.) x 6.3mm 6.3mm - - 2.3mm 5ppm/°C -5ppm/°C 0.6mm - +155°C -65°C
TE Connectivity RGP Series Through Hole Through Hole Fixed Resistor 100MΩ ±0.5% 0.25W ±350ppm/°C TE Connectivity 100mΩ 0.25W ±0.5% Thick Film RGP Axial ±350ppm/°C Through Hole - 2.5 (Dia.) x 6.5mm 6.5mm - - 2.5mm 350ppm/°C -350ppm/°C 0.6mm - +155°C -55°C
TE Connectivity YR1 Series Through Hole Through Hole Fixed Resistor 200Ω ±0.1% 0.25W ±5ppm/°C TE Connectivity 200Ω 0.25W ±0.1% Thin Film YR1 Axial ±5ppm/°C Through Hole - 2.3 (Dia.) x 6.3mm 6.3mm - - 2.3mm 5ppm/°C -5ppm/°C 0.6mm - +155°C -65°C
Welwyn W20 Series Axial Bare Metal Resistor 6.8kΩ ±5% 10.5W ±200ppm/°C Welwyn 6.8kΩ 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 10kΩ ±5% 10.5W ±200ppm/°C Welwyn 10kΩ 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 1.5kΩ ±5% 10.5W ±200ppm/°C Welwyn 1.5kΩ 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 1.5Ω ±5% 10.5W ±200ppm/°C Welwyn 1.5Ω 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 150Ω ±5% 14W ±200ppm/°C Welwyn 150Ω 14W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 53.5mm 53.5mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 15kΩ ±5% 10.5W ±200ppm/°C Welwyn 15kΩ 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 15Ω ±5% 10.5W ±200ppm/°C Welwyn 15Ω 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 1Ω ±5% 14W ±200ppm/°C Welwyn 14W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 53.5mm 53.5mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 22kΩ ±5% 14W ±200ppm/°C Welwyn 22kΩ 14W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 53.5mm 53.5mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 3.3kΩ ±5% 10.5W ±200ppm/°C Welwyn 3.3kΩ 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 4.7Ω ±5% 10.5W ±200ppm/°C Welwyn 4.7Ω 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 470Ω ±5% 10.5W ±200ppm/°C Welwyn 470Ω 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 47Ω ±5% 14W ±200ppm/°C Welwyn 47Ω 14W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 53.5mm 53.5mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 680Ω ±5% 10.5W ±200ppm/°C Welwyn 680Ω 10.5W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 38mm 38mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
Welwyn W20 Series Axial Bare Metal Resistor 680Ω ±5% 14W ±200ppm/°C Welwyn 680Ω 14W ±5% Wire Wound W20 Vitreous Enamel ±200ppm/°C Axial - 8 (Dia.) x 53.5mm 53.5mm - - 8mm +200ppm/°C -200ppm/°C 0.8mm - +200 -55°C
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
You are viewing 1 - 20 of 12656 results