Wire-Wound Surface Mount Inductors

You are viewing 1 - 20 of 6798 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Recently Introduced Maximum dc Current Package/Case Length Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material Maximum Self Resonant Frequency Minimum Quality Factor Maximum Operating Temperature Inductor Construction Minimum Operating Temperature
EPCOS SIMID Series Type 2220 Wire-wound SMD Inductor with a Ferrite Core, 10 mH ±10% Wire-Wound 35mA Idc Q:30
  • RS Stock No. 496-1397
  • Brand EPCOS
  • Mfr. Part No. B82442H1106K000
Epcos 10 mH - 35mA 2220 5.6mm 5mm 5mm - 5.6 x 5 x 5mm - ±10% 120Ω SIMID Ferrite 0.5MHz 30 +150°C Wire-Wound -
EPCOS ACT45B Series Type SMD Wire-wound SMD Inductor with a Ferrite Core, 51 μH -30 → +50% Wire-Wound 200mA Idc
  • £ 0.564
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
  • RS Stock No. 134-9481
  • Brand EPCOS
  • Mfr. Part No. B82787C0513H002
Epcos 51 μH 200mA SMD 4.5mm 3.2mm 2.8mm - 4.5 x 3.2 x 2.8mm - -30 → +50% ACT45B Ferrite 10MHz - +150°C Wire-Wound -40°C
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 500mA Idc Q:12
  • £ 0.216
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
Epcos 10 μH 500mA 1210 3.2mm 2.5mm 2.2mm - 3.2 x 2.5 x 2.2mm - ±10% 460mΩ SIMID Ferrite 30MHz 12 +150 Wire-Wound -
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 330mA Idc Q:12
  • £ 0.216
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
Epcos 22 μH 330mA 1210 3.2mm 2.5mm 2.2mm - 3.2 x 2.5 x 2.2mm - ±10% SIMID Ferrite 21MHz 12 - Wire-Wound -
EPCOS SIMID Series Type 1210 Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
  • £ 0.216
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
Epcos 47 μH 230mA 1210 3.2mm 2.5mm 2.2mm - 3.2 x 2.5 x 2.2mm - ±10% 2.1Ω SIMID Ferrite 12MHz 15 - Wire-Wound -
EPCOS SIMID Series Type 2220 Wire-wound SMD Inductor with a Ferrite Core, 220 μH Wire-Wound 330mA Idc Q:20
  • RS Stock No. 905-4340
  • Brand EPCOS
  • Mfr. Part No. B82442T1224K050
Epcos 220 μH - 330mA 2220 5.6mm 5mm 5mm - 5.6 x 5 x 5mm - - 2.21Ω SIMID Ferrite 3.9MHz 20 +150°C Wire-Wound -
Panasonic ELL6R Series Wire-wound SMD Inductor 1 μH ±20% Wire-Wound 3A Idc Panasonic 1 μH - 3A - 6.4mm 6mm 2.8mm - 6.4 x 6 x 2.8mm - ±20% 19mΩ ELL6R - - - - Wire-Wound -
Panasonic ELL6R Series Wire-wound SMD Inductor 1 μH ±20% Wire-Wound 3A Idc
  • £ 0.438
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Panasonic 1 μH - 3A - 6.4mm 6mm 2.8mm - 6.4 x 6 x 2.8mm - ±20% 19mΩ ELL6R - - - - Wire-Wound -
Panasonic ELL6R Series Wire-wound SMD Inductor 2.7 μH ±20% Wire-Wound 1.8A Idc Panasonic 2.7 μH - 1.8A - 6.4mm 6mm 2.8mm - 6.4 x 6 x 2.8mm - ±20% 39mΩ ELL6R - - - - Wire-Wound -
Panasonic ELL6S Series Type ELL6SH Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound 260mA Idc Panasonic 270 μH - 260mA ELL6SH 6mm 6mm 3mm - 6 x 6 x 3mm Yes ±20% 2.4Ω ELL6S - - - - Wire-Wound -
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Ferrite Core 43A Idc
  • RS Stock No. 135-9450
  • Brand TDK
  • Mfr. Part No. B82559A2102A019
TDK 1 μH 43A B82559 20.5mm 19.9mm 8.35mm - 20.5 x 19.9 x 8.35mm Yes - 1.2mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH Ferrite Core 43A Idc
  • RS Stock No. 135-9629
  • Brand TDK
  • Mfr. Part No. B82559A2102A019
TDK 1 μH 43A B82559 20.5mm 19.9mm 8.35mm - 20.5 x 19.9 x 8.35mm Yes - 1.2mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH Ferrite Core 42.5A Idc
  • RS Stock No. 135-9451
  • Brand TDK
  • Mfr. Part No. B82559A3152A019
TDK 1.5 μH 42.5A B82559 20.5mm 19.9mm 9.15mm - 20.5 x 19.9 x 9.15mm Yes - 1.7mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH Ferrite Core 42.5A Idc
  • RS Stock No. 135-9631
  • Brand TDK
  • Mfr. Part No. B82559A3152A019
TDK 1.5 μH 42.5A B82559 20.5mm 19.9mm 9.15mm - 20.5 x 19.9 x 9.15mm Yes - 1.7mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Ferrite Core 14.4A Idc
  • RS Stock No. 135-9459
  • Brand TDK
  • Mfr. Part No. B82559A7103A019
TDK 10 μH 14.4A B82559 20.5mm 19.9mm 8.35mm - 20.5 x 19.9 x 8.35mm Yes - 9.55mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Ferrite Core 14.4A Idc
  • RS Stock No. 135-9643
  • Brand TDK
  • Mfr. Part No. B82559A7103A019
TDK 10 μH 14.4A B82559 20.5mm 19.9mm 8.35mm - 20.5 x 19.9 x 8.35mm Yes - 9.55mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Ferrite Core 13A Idc
  • RS Stock No. 135-9462
  • Brand TDK
  • Mfr. Part No. B82559A9153A019
TDK 15 μH 13A B82559 20.5mm 19.9mm 9.15mm - 20.5 x 19.9 x 9.15mm Yes - 12.15mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Ferrite Core 13A Idc
  • RS Stock No. 135-9645
  • Brand TDK
  • Mfr. Part No. B82559A9153A019
TDK 15 μH 13A B82559 20.5mm 19.9mm 9.15mm - 20.5 x 19.9 x 9.15mm Yes - 12.15mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH Ferrite Core 37.8A Idc
  • RS Stock No. 135-9455
  • Brand TDK
  • Mfr. Part No. B82559A4222A019
TDK 2.2 μH 37.8A B82559 20.5mm 19.9mm 9.75mm - 20.5 x 19.9 x 9.75mm Yes - 2.2mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
TDK B82559 Series Type B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH Ferrite Core 37.8A Idc
  • RS Stock No. 135-9633
  • Brand TDK
  • Mfr. Part No. B82559A4222A019
TDK 2.2 μH 37.8A B82559 20.5mm 19.9mm 9.75mm - 20.5 x 19.9 x 9.75mm Yes - 2.2mΩ B82559 Ferrite 2MHz - +150°C Ferrite Core -40°C
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
You are viewing 1 - 20 of 6798 results