1.0/2.3 Connectors

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Mating Type Operating Frequency Contact Material
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 Snap-On 3GHz Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Bulkhead Fitting COAX Connectors Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 6GHz Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 Snap-On 3GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
COAX Connectors Straight 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On COAX Connectors Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting COAX Connectors Female Straight Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 6GHz Beryllium Copper
COAX Connectors Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Quick Connect COAX Connectors Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 3GHz Beryllium Copper
COAX Connectors Right Angle 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting COAX Connectors Female Right Angle Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 4.5GHz Beryllium Copper
Samtec Straight 75Ω 1.0/2.3 Connector ,jack, Through Hole Termination, PCB Mount standard Push-Pull Gold Plated
  • RS Stock No. 123-6877
  • Brand Samtec
  • Mfr. Part No. DIN7A-J-P-GF-ST-TH1
Samtec Female Straight Through Hole PCB Mount Standard Gold - Push-Pull - Copper Alloy
TE Connectivity Straight 75Ω 1.0/2.3 Connector ,jack, Solder Termination, Through Hole TE Connectivity Female Straight Solder Through Hole - - - - - Beryllium Copper
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
You are viewing 1 - 10 of 10 results