Barrier Strips

You are viewing 1 - 20 of 167 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Contacts Pitch Body Orientation Contact Material Contact Plating Number Of Rows Screw size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth Length Width Maximum Operating Temperature Minimum Operating Temperature
1 pole interlock barrier strip,tab/tab RS Pro 1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm 38mm 29mm +110°C -5°C
Barrier Strip, 2 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V TE Connectivity 2 11.1mm Straight Copper Alloy Tin 1 M4 22 → 10 AWG Thermoplastic - 30A 600 V 0.947 x 0.8 x 0.77in 0.77in 0.947in 0.8in +120°C -40°C
1 pole interlock barrier strip,tab/screw RS Pro 1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm 38mm 29mm +110°C -5°C
Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row RS Pro 36 6.35mm - - - 2 - - - - - - 117 x 38 x 7.5mm 38mm 117mm 38mm - -
Barrier Strip, 3 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 3 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - - 1.8in - +105°C -40°C
140 Series Barrier Adj. Terminal Block Cinch Connectors - - Straight Brass Nickel - - - - - - - - - - - - -
Barrier Strip, 2 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 2 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - - 1.42in - +105°C -40°C
Barrier Strip, 3 Contact, 9.52mm Pitch, 15A, 750 V RS Pro 3 9.52mm - Brass Nickel - UNC 6 → 32 - Thermoplastic 38.1mm 15A 750 V 17.45 x 6.35mm 6.35mm - 17.45mm +100°C -55°C
Solder Tag Board, 40 Contact, 6mm Pitch, 4 Row, 12 V RS Pro 40 6mm - Steel Tin 4 - - - - - 12 V 86 x 56 x 7.5mm 7.5mm 86mm 56mm - -
Terminal Strip, 24 Contact, 1 Row, 32A, 450 V Phoenix Contact 24 - Straight - - 1 M3 12 → 18 AWG Polyamide - 32A 450 V 117 x 18.6 x 15mm 15mm 117mm 18.6mm - -
Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row Molex 6 9.53mm Straight Brass Nickel 2 6 → 32 - PBT - - - 73.8 x 22.4 x 11.2mm 11.2mm 73.8mm 22.4mm - -
Barrier Strip, 4 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 4 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - - 2.17in - +105°C -40°C
Barrier Strip, 28 Contact, 6.3mm Pitch RS Pro 28 6.3mm - - - - - - - 28.6mm - - 194 x 16.7 x 4mm 4mm 194mm 16.7mm - -
Standard tag strip,266.7Lx17.9Hx10.6mm RS Pro 28 9.5mm - - - - - - - 28.6mm - - 266.7 x 17.9 x 10.6mm 10.6mm 266.7mm 17.9mm - -
Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 6 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - - 2.92in - +105°C -40°C
Barrier Strip, 14 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 14 9.53mm - - - 2 - 22 → 12 AWG - - 20A 300 V - - - - - -
Barrier Strip, 2 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V Sato Parts 2 7.62mm Straight - - 1 - - PBT - 10A 250 V 32.38 x 14 x 24mm 24mm 32.38mm 14mm - -
Barrier Strip, 10 Contact, 9.53mm Pitch, 2 Row, 20A, 300 V TE Connectivity 10 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - - 4.41in - +105°C -40°C
Barrier Strip, 3 Contact, 9.52mm Pitch, 15A, 750 V RS Pro 3 9.52mm - Brass Nickel - UNC 6 → 32 - Thermoplastic 4.32mm 15A 750 V 12.7 x 22.25mm 22.25mm - 12.7mm +100°C -55°C
Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300 V TE Connectivity 10 11.1mm - Brass Tin 2 UNC 6-32 22 → 14 AWG Thermoplastic - 25A 300 V - - 5.12in - +105°C -40°C
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
You are viewing 1 - 20 of 167 results