Memory & SIM Card Connectors

You are viewing 1 - 20 of 182 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Card Type Insertion/Removal Method Gender Number Of Contacts Number Of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width Depth Dimensions Series Number Series Maximum Operating Temperature Minimum Operating Temperature
JST 6 Way Flip Cover Smart Card SIM Card Connector with Solder Termination
  • RS Stock No. 138-3556
  • Brand JST
  • Mfr. Part No. SCZW-7SA-1K(HF)
JST Smart Card Flip Cover Male 6 2 4.3mm Straight PCB Mount Copper Alloy Gold, Nickel Solder Resin 11.6mm 13.4mm 1.7mm 11.6 x 13.4 x 1.7mm - SCZW +85°C -25°C
JST 6 Way Flip Cover Smart Card SIM Card Connector with Solder Termination
  • RS Stock No. 138-5623
  • Brand JST
  • Mfr. Part No. SCZW-7SA-1K(HF)
JST Smart Card Flip Cover Male 6 2 4.3mm Straight PCB Mount Copper Alloy Gold, Nickel Solder Resin 11.6mm 13.4mm 1.7mm 11.6 x 13.4 x 1.7mm - SCZW +85°C -25°C
Molex 47309 Series 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Molex MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 11.4mm 5.5mm 2.65mm 11.4 x 2.65 x 5.5mm 47309 - +85°C -40°C
JAE 6 Way SIM Card Connector with Solder Termination
  • RS Stock No. 623-6968
  • Brand JAE
  • Mfr. Part No. SF2W006S4K
JAE SIM - Male 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Nylon 8.8mm 1.19mm 15.7mm 8.8 x 1.19 x 15.7mm - - +90°C -40°C
Molex 6 Way Horizontal Micro SIM Card Connector with SMT Termination Molex Micro SIM - Female 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm 16.75mm 15.5 x 1.42 x 16.75mm - - +85°C -25°C
Amphenol FCI 10 Way Horizontal SD Card Memory Card Connector with Solder Termination Amphenol FCI SD Card - Female 10 1 1.7 mm, 2.5 mm, 3.325 mm Horizontal Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29mm 2.8mm 28.5 x 29 x 2.8mm - - +105°C -40°C
Hirose 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Hirose MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 15.95mm 13.85mm 1.68mm 15.95 x 13.85 x 1.68mm - DM3 +85°C -25°C
Molex 91236 Series 6 Way Push/Push SIM Card Connector with Solder Termination Molex SIM Push/Push Male 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder PBT 20mm 3.1mm 28.25mm 20 x 3.1 x 28.25mm 91236 - +85°C -25°C
Molex 55359 Series 50 Way Right Angle Compact Flash Memory Card Connector with Solder Termination Molex Compact Flash Card - Male 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 7.6mm 40.1mm 47.23 x 7.6 x 40.1mm 55359 - +90°C -20°C
TE Connectivity 8 Way SAM, SIM SIM Card Connector with Solder Termination TE Connectivity SAM, SIM - Male 8 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm 29.9mm 20 x 4.05 x 29.9mm - - - -
Molex 47219 Series 8 Way Horizontal Hinged Micro SD Memory Card Connector with Solder Termination Molex MicroSD Hinged Cover Female 8 - 1.1mm Horizontal Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 13.6mm 14.5mm 1.9mm 13.6 x 14.5 x 1.9mm 47219 - +85°C -20°C
Amphenol FCI PCI Card Connector Amphenol FCI - - - - - - - - - - - - 23.8mm 19mm 16.21mm 23.8 x 19 x 16.21mm - - +85°C -55°C
Molex 78800 Series Vertical Hinged Micro SIM Card Connector with SMT Termination Molex Micro SIM Hinged Cover Female - - 1.4mm Vertical Surface Mount Phosphor Bronze Gold SMT - - - - - 78800 - +85°C -30°C
Hirose 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Hirose MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 14.1mm 13.8mm 1.83mm 13.8 x 1.83 x 14.1mm - - +85°C -25°C
3M 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination
  • RS Stock No. 212-799
  • Brand 3M
  • Mfr. Part No. 2908-05WB-MG
3M MicroSD - Male 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14mm 1.85mm 15.2mm 14 x 1.85 x 15.2mm - - +85°C -25°C
C & K 6 Way SAM, SIM SIM Card Connector with Solder Termination
  • RS Stock No. 663-4258
  • Brand C & K
  • Mfr. Part No. CCM03-3013LFT R102
C & K SAM, SIM - - 6 2 2.54mm - Surface Mount Copper Alloy Gold Solder Thermoplastic 29.65mm 17.2mm 2.55mm 29.65 x 17.2 x 2.55mm - - +85°C -40°C
Hirose 8 Way Right Angle Micro SD Memory Card Connector with Solder Termination Hirose MicroSD - Female 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 11.45mm 11.95mm 1.55mm 11.95 x 11.45 x 1.55mm - - +85°C -25°C
Molex 501189 Series 9 Way Right Angle SD Card Memory Card Connector with Solder Termination Molex SD Card - Female 9 1 2.5mm Right Angle Surface Mount Copper Alloy Gold Solder Polymer 28.9mm 3.1mm 29.8mm 28.9 x 3.1 x 29.8mm 501189 SD CARD +90°C -25°C
TE Connectivity 6 Way SAM, SIM SIM Card Connector with Solder Termination TE Connectivity SAM, SIM - Male 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm 29.9mm 20 x 4.05 x 29.9mm - - - -
Yamaichi 9 Way Right Angle SD Card Memory Card Connector with Solder Termination Yamaichi SD Card - Female 9 1 - Right Angle Surface Mount - Gold over Nickel Solder Liquid Crystal Polymer 27.4mm 3.1mm 20.3mm 27.4 x 3.1 x 20.3mm - - +85°C -25°C
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
You are viewing 1 - 20 of 182 results