Anemometers

You are viewing 1 - 20 of 40 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Measurement Parameters Maximum Air Velocity Best Air Velocity Accuracy Air Velocity Resolution Probe Type Maximum Temperature Temperature Measurement Resolution Best Temperature Measurement Accuracy Battery Type Battery Life Dimensions Weight Height Model Number p Width Length Maximum Operating Temperature Minimum Operating Temperature
Chauvin Arnoux C.A 1227 Anemometer, 35m/s Max Air Velocity Chauvin Arnoux Air Flow, Temperature 35m/s ±3 % 0.01 (0.25 → 2.99 m/s) m/s, 0.1 (3 → 35 m/s) m/s Spiral-Wound Cable +122 °F, +50 °C 0.1 °F, 0.1 °C ±0.8 (0 to 50 °C) °C, ±1.6 (-20 to 0 °C) °C 1.5 V AA/LR6 Alkaline 200 h 72 x 32 x 187mm 260g 187mm C.A 1227 32mm 72mm +60°C -10°C
KESTREL 1000 Anemometer, 40m/s Max Air Velocity Kestrel Air Velocity 40m/s ±3 % 0.1m/s Rotary Vane - - - CR2032 300 h 122 x 42 x 20mm 65g 20mm KESTREL 1000 42mm 122mm +55°C -10°C
RS Pro IM-740 Anemometer, 25m/s Max Air Velocity RS Pro Air Velocity, Temperature 25m/s ±2 % 0.1m/s Rotary Vane +50°C 0.1°C ±1 °C AAA 50 h 135 x 48 x 23mm 80g 23mm IM-740 48mm 135mm - -
Instruments Direct XPLORER 1 Anemometer, 41.66m/s Max Air Velocity Instruments Direct Air Velocity 41.66m/s ±3 % 0.027m/s Rotary Vane - - - - - - - 17mm XPLORER 1 - - - -
RS Pro AVM-01 Anemometer, 45 m/s, 88 knots, 100 mph, 140 km/h, 8800 ft/min Max Air Velocity RS Pro Air Velocity 45 m/s, 88 knots, 100 mph, 140 km/h, 8800 ft/min ±3 % 0.1 km/h, 0.1 m/s, 0.1 mph, 0.1 knots, 10 ft/min Vane +140 °F, +60 °C 0.1 °F, 0.1 °C ±0.8 °C %, ±1.5 °F % 9V 50 (300 mAH) h 66 x 29.2 x 132 (Vane) mm, 88 x 26.2 x 168 (Meter) mm 350 (with Battery)g 132 (Vane) mm, 168 (Meter) mm AVM-01 26.2 (Meter) mm, 29.2 (Vane) mm 66 (Vane) mm, 88 (Meter) mm +50 (Meter) °C, +60 (Vane) °C 0 (Meter) °C, 0 (Vane) °C
RS Pro RS1340 Anemometer, RS Pro Air Flow, Air Volume 30 m/s, 59 knots, 68 mile/h, 110 km/h, 6000 ft/min, 999900 ft³/min, 999900 m³/min ±3 % 0.001 ft³/min, 0.001 m³/min, 0.01 knots, 0.01 mile/h, 0.1 m/s, 0.1 km/h, 1 ft/min Fast Response - - - AAA 10 h 72 x 35 x 150mm 235g 150mm RS1340 35mm 72mm +50°C 0°C
Instruments Direct XPLORER 2 Anemometer, 41.66m/s Max Air Velocity Instruments Direct Air Velocity, Temperature 41.66m/s ±3 % 0.027m/s Rotary Vane - 0.1°C ±0.5 °C - - 93 x 41 x 17mm 50g 17mm XPLORER 2 41mm 93mm - -
KESTREL 3000 Anemometer, 40m/s Max Air Velocity Kestrel Air Velocity, Altitude, Dew Point, Heat Index, Pressure, Relative Humidity, Temperature, Wind Chill 40m/s ±3 % 0.1m/s Rotary Vane - 0.1°C ±1 °C CR2032 300 h 122 x 42 x 18mm 65g 18mm KESTREL 3000 42mm 122mm +55°C -10°C
Testo 410-1 Anemometer, 20m/s Max Air Velocity Testo Air Velocity, Temperature 20m/s ±2% + 0.2 m/s 0.1m/s NTC, Rotary Vane - 0.1°C ±0.5 °C AAA x 2 100 h 133 x 46 x 25mm 110g 25mm Testo 410-1 46mm 133mm +50°C -10°C
Lutron AM-4204 Anemometer, 20m/s Max Air Velocity RS Pro Air Velocity 20m/s ±5 % 0.1m/s Hotwire - 0.1°C ±0.8 °C AAA x 6 - 180 x 72 x 32mm 355g 32mm AM-4204 72mm 180mm - -
Testo 417 Anemometer, 20m/s Max Air Velocity Testo Air Velocity, Temperature, Volume Air Flow 20m/s ±1.5% + 0.1 m/s 0.01m/s NTC, Rotary Vane - 0.1°C ±0.5 °C 9V 50 h 277 x 105 x 45mm 230g 45mm Testo 417 105mm 277mm +50°C 0°C
RS Pro AVM-09 Anemometer, 45 m/s, 88 knots, 100 mph, 140 km/h, 8800 ft/min Max Air Velocity RS Pro Air Velocity, Temperature 45 m/s, 88 knots, 100 mph, 140 km/h, 8800 ft/min ±3 % 0.01 m/s, 0.02 knots, 0.02 mph, 0.04 km/h, 2 ft/min Vane +113 °F, +45 °C 0.2 °C, 0.36 °F ±1 °C %, ±1.8 °F % 9V 50 (300 mAH) h 66 x 29.2 x 132 (Vane) mm, 88 x 26.2 x 168 (Meter) mm 350 (with Battery)g 132 (Vane) mm, 168 (Meter) mm AVM-09 26.2 (Meter) mm, 29.2 (Vane) mm 66 (Vane) mm, 88 (Meter) mm +50 (Meter) °C, +60 (Vane) °C 0 (Meter) °C, 0 (Vane) °C
KESTREL 2000 Anemometer, 40m/s Max Air Velocity Kestrel Air Velocity, Temperature, Wind Chill 40m/s ±3 % 0.1m/s Rotary Vane - 0.1°C ±1 °C CR2032 300 h 122 x 42 x 18mm 65g 18mm KESTREL 2000 42mm 122mm +55°C -10°C
4000 Anemometer, 40m/s Max Air Velocity Kestrel Weather Meter 40m/s ±3 % 0.1m/s Impeller +55°C 0.1°C ±0.5 °C 2 x AAA 400 h 45 x 28 x 127mm 102g 127mm 4000 28mm 45mm +55°C -10°C
Testo 410-2 Anemometer, 20m/s Max Air Velocity Testo Air Velocity, Humidity, Temperature 20m/s ±2% + 0.2 m/s 0.1m/s NTC, Rotary Vane - 0.1°C ±0.5 °C AAA x 2 60 h 133 x 46 x 25mm - 25mm Testo 410-2 46mm 133mm +50°C -10°C
Testo 405 Anemometer, 10m/s Max Air Velocity Testo Air Velocity, Temperature, Volume Air Flow 10m/s ±5% + 0.3 m/s 0.01m/s NTC, Thermal - 0.1°C ±0.5 °C AAA x 3 20 h 490 x 37 x 36mm 115g 36mm Testo 405 37mm 490mm +50°C 0°C
Kestrel 0855YEL Anemometer, 40m/s Max Air Velocity Kestrel Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill 40m/s ±3 % 0.1m/s Impeller +70°C 0.1°C ±0.5 °C AA Lithium 400 h 45 x 28 x 127mm 121 (Battery Included)g 127mm 0855YEL 28mm 45mm +55°C -10°C
Testo 416 Anemometer, 40m/s Max Air Velocity Testo Air Velocity, Volume Air Flow 40m/s ±1.5% + 0.2 m/s 0.1m/s Telescopic Vane - - - 9V 80 h 182 x 64 x 40mm 325g 40mm Testo 416 64mm 182mm +50°C -20°C
Testo 405i Anemometer, 30m/s Max Air Velocity Testo Air Velocity, Temperature 30m/s 5 % 0.01m/s Thermal +60°C 0.1°C ±0.5 °C AAA Micro 15 h 200 x 30 x 41mm - 41mm Testo 405i 30mm 200mm +50°C -20°C
Kestrel 0852HVG Anemometer, 40m/s Max Air Velocity Kestrel Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill 40m/s ±3 % 0.1m/s Impeller +70°C 0.1°C ±0.5 °C AA Lithium 400 h 45 x 28 x 127mm 121 (Battery Included)g 127mm 0852HVG 28mm 45mm +55°C -10°C
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
You are viewing 1 - 20 of 40 results