Axial Fans

You are viewing 1 - 20 of 1443 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Dimensions Height Width Depth Diameter AC or DC Operation Air Flow Power Consumption Maximum Current Bearing Type Noise Level Fan Speed Blade Diameter Series Static Pressure Special Features Sensor Output Type IP Rating Configuration Termination Type Direction of Curve
DC Axial Fan, 60 x 60 x 25mm, 27cfm, 1.56W, 12 V dc (M Series)
  • RS Stock No. 135-6902
  • Brand Sunon
  • Mfr. Part No. MF60251VX-1000U-A99
Sunon 12 V dc 60 x 60 x 25mm 60mm 60mm 25mm - DC 27cfm 1.56W 130mA - 31.2dB(A) 5200rpm 59.7 (Outlet) mm, 61.3 (Inlet) mm M 0.31in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 35 x 35 x 10mm, 7.2cfm, 0.72W, 12 V dc (M Series)
  • RS Stock No. 135-6898
  • Brand Sunon
  • Mfr. Part No. MF35101V1-1000U-A99
Sunon 12 V dc 35 x 35 x 10mm 35mm 35mm 10mm - DC 7.2cfm 0.72W 60mA - 28dB(A) 10000rpm 17.1 (Outlet) mm, 17.35 (Inlet) mm M 0.22in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 92 x 92 x 25mm, 51.5cfm, 1.68W, 12 V dc (M Series)
  • RS Stock No. 135-6903
  • Brand Sunon
  • Mfr. Part No. MF92251V1-1000U-A99
Sunon 12 V dc 92 x 92 x 25mm 92mm 92mm 25mm - DC 51.5cfm 1.68W 140mA - 34dB(A) 3000rpm 103.5 (Outlet) mm, 91.3 (Inlet) mm M 0.15in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 40cfm, 24 V dc (OD8032 Series) RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 40cfm - 70mA Ball 35dB 3000rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 44cfm, 12 V dc (OD8032 Series) RS Pro 12 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 44cfm - 160mA Ball 42dB 3800rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 44cfm, 24 V dc (OD8032 Series) RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 44cfm - 100mA Ball 37dB 3400rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 55.5cfm, 4.32W, 24 V dc (OD8032 Series) RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.32W, 24 V dc (OD8032 Series) RS Pro 24 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.56W, 12 V dc (OD8032 Series) RS Pro 12 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.56W 230mA Ball 44dB 4200rpm - OD8032 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 30 x 30 x 10.2mm, 3.3cfm, 0.84W, 12 V dc (OD3010 Series) RS Pro 12 V dc 30 x 30 x 10.2mm 30mm 30mm 10.2mm - DC 3.3cfm 0.84W 0.05A Ball 30dB 9000rpm - OD3010 - Auto Restart, Dual Ball Bearing, Polarity Protected, Tachometer Tachometer IP55 Square Lead Wire Forward
DC Axial Fan, 40 x 40 x 15mm, 6.8cfm, 1.2W, 12 V dc (OD4015 Series) RS Pro 12 V dc 40 x 40 x 15mm 40mm 40mm 15mm - DC 6.8cfm 1.2W 0.052A Ball 26dB 6000rpm - OD4015 - Auto Restart, Dual Ball Bearing, Polarity Protected, Tachometer Tachometer IP55 Square Lead Wire Forward
DC Axial Fan, 40 x 40 x 15mm, 8.5cfm, 1.5W, 5 V dc (OD4015 Series) RS Pro 5 V dc 40 x 40 x 15mm 40mm 40mm 15mm - DC 8.5cfm 1.5W 0.25A Ball 36dB 8000rpm - OD4015 - Auto Restart, Dual Ball Bearing, Polarity Protected, Tachometer Tachometer IP55 Square Lead Wire Forward
DC Axial Fan, 50 x 50 x 15mm, 17cfm, 0.87W, 12 V dc (M Series)
  • RS Stock No. 135-6899
  • Brand Sunon
  • Mfr. Part No. MF50151V1-1000U-A99
Sunon 12 V dc 50 x 50 x 15mm 50mm 50mm 15mm - DC 17cfm 0.87W 72mA - 33dB(A) 6100rpm 50.7 (Inlet) mm, 52.4 (Outlet) mm M 0.23in/H2O Auto Restart, I2C Interface Voltage Output - Square Lead Wire Forward
DC Axial Fan, 25 x 25 x 10mm, 1.45cfm, 12 V dc (OD2510 Series) RS Pro 12 V dc 25 x 25 x 10mm 25mm 25mm 10mm - DC 1.45cfm - 0.07A Ball 15dB 7000rpm - OD2510 - Auto Restart, Polarity Protected, Tachometer Tachometer - Square Lead Wire Forward
DC Axial Fan, 40 x 40 x 15mm, 6.8cfm, 1.5W, 5 V dc (OD4015 Series) RS Pro 5 V dc 40 x 40 x 15mm 40mm 40mm 15mm - DC 6.8cfm 1.5W 0.15A Ball 26dB 6000rpm - OD4015 - Auto Restart, Dual Ball Bearing, Polarity Protected, Tachometer Tachometer IP55 Square Lead Wire Forward
DC Axial Fan, 50 x 50 x 10.5mm, 10cfm, 1.08W, 12 V dc (OD5010 Series) RS Pro 12 V dc 50 x 50 x 10.5mm 50mm 50mm 10.5mm - DC 10cfm 1.08W 0.09A Ball 25dB 4600rpm - OD5010 - Auto Restart, Dual Ball Bearing, Polarity Protected, Tachometer Tachometer - Square Lead Wire Forward
DC Axial Fan, 30 x 30 x 10.2mm, 4cfm, 12 V dc (OD3010 Series) RS Pro 12 V dc 30 x 30 x 10.2mm 30mm 30mm 10.2mm - DC 4cfm - 0.09A Ball 27dB 9000rpm - OD3010 - Auto Restart, Polarity Protected, Tachometer Tachometer - Square Lead Wire Forward
DC Axial Fan, 60 x 60 x 10.45mm, 21cfm, 3W, 12 V dc (OD6010 Series) RS Pro 12 V dc 60 x 60 x 10.45mm 60mm 60mm 10.45mm - DC 21cfm 3W 250mA Ball 36dB 4600rpm - OD6010 - - - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 30 x 30 x 10.2mm, 3.3cfm, 0.4W, 5 V dc (OD3010 Series) RS Pro 5 V dc 30 x 30 x 10.2mm 30mm 30mm 10.2mm - DC 3.3cfm 0.4W 0.05A Ball 30dB 9000rpm - OD3010 - Auto Restart, Polarity Protected, Tachometer Tachometer IP55 Square Lead Wire Forward
DC Axial Fan, 40 x 40 x 10.5mm, 7cfm, 24 V dc (OD4010 Series) RS Pro 24 V dc 40 x 40 x 10.5mm 40mm 40mm 10.5mm - DC 7cfm - 0.09A Ball 25dB 6000rpm - OD4010 - Auto Restart, Polarity Protected, Tachometer PWM, Tachometer - Square Lead Wire Forward
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
You are viewing 1 - 20 of 1443 results