Centrifugal Pumps

You are viewing 1 - 20 of 154 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Flow Rate Supply Voltage Input Connection Output Connection Maximum Head Maximum Working Pressure Series Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size Wetted Materials IP Rating Output Thread Standard or Connection Type Input Thread Standard or Connection Type
Micropump, Manifold Fit, 15v, 450 mL/min RS Pro 450ml/min 15 v - - - 2 bar - Anodised Aluminium - 5.2W +100°C - - 316 Stainless Steel, Anodised Aluminium, Viton - - -
RS Pro Centrifugal Pump, 450mL/min, 15 v RS Pro 450ml/min 15 v - - - 2 bar - Anodised Aluminium - 5.2W +100°C - - 316 Stainless Steel, Anodised Aluminium, Viton - - -
Karcher Centrifugal Pump, 7000L/h, 230 → 240 V Karcher 7000L/h 230 → 240 V - 1 in G 6m 0.6 bar SP 3 - - - +35°C - 1in - - G -
RS Pro Submersible Water Pump, 133L/min, 230 V RS Pro 133L/min 230 V - - - - - Plastic - - +35°C - - - IPX8 BSP -
Xylem LVM Centrifugal Pump, 18L/min, 12 V Xylem LVM 18L/min 12 V 1/2 in Hose Barb 1/2 in Hose Barb - 1 bar LVM105 POM - 54W +80°C 1/2in 1/2in - - Hose Barb Hose Barb
Xylem Direct Coupling Centrifugal Pump, 1080L/h, 12 V Xylem 1080L/h 12 V - 13 mm Hose 9.7m 14 psi - POM Direct - +80°C - 13mm POM - Hose -
Xylem Flojet Magnetic Coupling Centrifugal Pump, 35L/min, 230 V Xylem Flojet 35L/min 230 V - - 2.3m 1.4 bar - PP Magnetic 84W +85°C 22mm 22mm Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), Standard EPDM (O-Ring) IP22 - -
W Robinson And Sons Submersible Water Pump, 80L/min, 230 V ac W Robinson And Sons 80L/min 230 V ac - - - - - Stainless Steel - - +40⁰C - - - IP68 - -
Micro pump, 2.80 l/m, 3-12V, 6mm tubing RS Pro 2.8L/min 12 V 5 mm Tube - 3.5m 1 bar RS Aluminium - 6W +120°C 5mm 5mm Body, Connector, Impeller, Seal IP52 - Tube
W Robinson And Sons Direct Coupling Centrifugal Pump, 240L/min, 230 V W Robinson And Sons 240L/min 230 V - 2 in BSP 12m - JX400A Stainless Steel Direct - +50°C - 2in - IP68 BSP -
W Robinson And Sons Centrifugal Pump, 80L/min, 220 → 240 V W Robinson And Sons 80L/min 220 → 240 V - - 7m - DRENOX Stainless Steel - 0.2kW +50°C - 1.25in - IP68 - -
Xylem Flojet Magnetic Coupling Centrifugal Pump, 23L/min, 12 V dc Xylem Flojet 23L/min 12 V dc 1/4 in BSP 1/4 in BSP 6.5m 1.4 bar DC PP Magnetic 54W +85°C 1/4in 1/4in PP (Housing), Stainless Steel (Spindle), Standard EPDM (O-Ring), Strontium Ferrite (Magnet) - BSP BSP
Xylem Flojet Magnetic Coupling Centrifugal Pump, 14L/min, 230 V Xylem Flojet 14L/min 230 V - - 2.4m - - - Magnetic 51W +80°C 13mm 13mm Alumina Ceramic Spindle, PP Encapsulated Magnet, PP Pump Housing, PPS option available, Standard EPDM 'O' Ring, Optional Nitrile or Viton IP22 - -
W Robinson And Sons Direct Coupling Submersible Water Pump, 200L/min, 230 V W Robinson And Sons 200L/min 230 V - 1-1/4 in BSP 8m - - Stainless Steel Direct - +50°C - 1-1/4in - - BSP -
W Robinson And Sons Submersible Water Pump, 160L/min, 1 → 240 V W Robinson And Sons 160L/min 1 → 240 V - 1-1/4 in Rs 7m - - Stainless Steel - - +50°C - 1-1/4in - - Rs -
W Robinson And Sons Submersible Water Pump, 400L/min, 230 V W Robinson And Sons 400L/min 230 V - - 12m - - Stainless Steel - 1.6kW - - 2in - - - -
W Robinson And Sons Centrifugal Pump, 130L/min, 230 V W Robinson And Sons 130L/min 230 V - - 6m - - - - 200W - - 1-1/4in - - - -
W Robinson And Sons Direct Coupling Centrifugal Pump, 240L/min, 110 V W Robinson And Sons 240L/min 110 V - 2 in BSP 12m - - Stainless Steel Direct - +50°C - 2in - IP68 BSP -
W Robinson And Sons Submersible Water Pump, 120L/min, 230 V W Robinson And Sons 120L/min 230 V - - 7m - - - - 0.15kW - 1in 1in Plastic (Outer Cover), Silicon (Seal) - - -
Xylem LVM Direct Coupling Centrifugal Pump, 31.8L/min, 12 V dc Xylem LVM 31.8L/min 12 V dc 3/4 in Hose Barb 19 mm Hose Barb - 1 bar LVM111 Acetal Direct 72W +80°C 38mm 19mm - - Hose Barb Hose Barb
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
You are viewing 1 - 20 of 154 results