Filter Fans

You are viewing 1 - 20 of 129 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Series IP Rating Termination Type Special Features Configuration Bearing Type
Filter Fan, 150 x 150mm, 36m³/h, 230 V ac, IP55 Pfannenberg - 43dB 36m³/h 720mA 19W AC 150 x 150mm 73mm 230 V ac 150mm 150mm - IP55 - - - -
Filter Fan, 202 x 202mm, 110m³/h, 24 V dc, IP54 Pfannenberg 178.5m³/h 40dB 110m³/h 210mA 5W DC 202 x 202mm 87mm 24 V dc 202mm 202mm - IP54 - - - -
Filter Fan, 145 x 145mm, 61m³/h, 230 V ac, IP54 Pfannenberg 178.5m³/h 44dB 61m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac 145mm 145mm - IP54 - - - -
Filter Fan, 105 x 105mm, 24m³/h, 230 V ac, IP43 Pfannenberg - 39dB 24m³/h 48mA 11W AC 105 x 105mm 56mm 230 V ac 105mm 105mm - IP43 - - - -
Filter Fan, 109 x 109mm, 18m³/h, 230 V ac, IP54 Pfannenberg 29m³/h 33dB 18m³/h 70mA 11 W, 12 W AC 109 x 109mm 62mm 230 V ac 109mm 109mm - IP54 - - - -
Filter Fan, 148.5 x 148.5mm, 50m³/h, 230 V ac, IP54 Rittal 66m³/h 49dB 50m³/h 110mA 19W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - IP54 - - - -
Filter Fan, 150 x 150mm, 56m³/h, 230 V ac, IP54 Pfannenberg - 49dB 56m³/h 78mA 18W AC 150 x 150mm 73mm 230 V ac 150mm 150mm - IP54 - - - -
Filter Fan, 204 x 204mm, 100m³/h, 230 V ac, IP54 Rittal 120m³/h 49dB 100m³/h 110mA 17W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - IP54 - - - -
Filter Fan, 105 x 105mm, 15m³/h, 24 V dc, IP43 Pfannenberg - 39dB 15m³/h 100mA 2.4W DC 105 x 105mm 48mm 24 V dc 105mm 105mm - IP43 - - - -
Filter Fan, 255 x 255mm, 205m³/h, 230 V ac, IP54 Rittal 250m³/h 56dB 205m³/h 280mA 46W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - IP54 - - - -
Filter Fan, 323 x 323mm, 510m³/h, 230 V ac, IP54 Rittal 600m³/h 61dB 510m³/h 430mA 89W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - IP54 - - - -
Filter Fan, 145 x 145mm, 61m³/h, 24 V dc, IP54 Pfannenberg 178.5m³/h 44dB 61m³/h 210mA 5W DC 145 x 145mm 64mm 24 V dc 145mm 145mm - IP54 - - - -
Filter Fan, 145 x 145mm, 56m³/h, 230 V ac, IP55 Pfannenberg 178.5m³/h 44dB 56m³/h 180mA 19W AC 145 x 145mm 70mm 230 V ac 145mm 145mm - IP55 - - - -
Filter Fan, 252 x 252mm, 256m³/h, 230 V ac, IP54 Pfannenberg 380.8m³/h 42dB 256m³/h 320mA 45W AC 252 x 252mm 113mm 230 V ac 252mm 252mm - IP54 - - - -
Filter Fan, 109 x 109mm, 18m³/h, 24 V dc, IP54 Pfannenberg 29m³/h 33dB 18m³/h 100mA 2.4W DC 109 x 109mm 49mm 24 V dc 109mm 109mm - IP54 - - - -
Filter Fan, 255 x 255mm, 121m³/h, 230 V ac, IP54 Rittal 160m³/h 46dB 121m³/h 180mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - IP54 - - - -
Filter Fan, 148.5 x 148.5mm, 50m³/h, 24 V dc, IP54 Rittal 55m³/h 46dB 50m³/h 280mA 6W DC 148.5 x 148.5mm 58.5mm 24 V dc 148.5mm 148.5mm - IP54 - - - -
Filter Fan, 250 x 250mm, 131m³/h, 115 V ac, IP54 Pfannenberg - 55dB 131m³/h 174mA 20W AC 250 x 250mm 117mm 115 V ac 250mm 250mm - IP54 - - - -
Filter Fan, 116.5 x 116.5mm, 18m³/h, 24 V dc, IP54 Rittal 20m³/h 38dB 18m³/h 140mA 3W DC 116.5 x 116.5mm 43mm 24 V dc 116.5mm 116.5mm - IP54 - - - -
Filter Fan, 250 x 250mm, 131m³/h, 230 V ac, IP54 Pfannenberg - 55dB 131m³/h 78mA 18W AC 250 x 250mm 117mm 230 V ac 250mm 250mm - IP54 - - - -
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
You are viewing 1 - 20 of 129 results