Photodiodes

You are viewing 1 - 20 of 144 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Typical Rise Time Peak Photo Sensitivity Angle of Half Sensitivity Series Diameter Short Circuit Current Polarity
Osram Opto BPW 34 FAS IR Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared 880nm DIP Surface Mount 2 Si 730nm 1100nm - 4.5mm 4mm 1.2mm - 0.65A/W 60 ° - - - Reverse
Osram Opto SFH 203 IR + Visible Light Si Photodiode, 20 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared, Visible Light 850nm T-1 3/4 Through Hole 2 Si 400nm 1100nm - 5.9mm 4.8mm 9mm - 0.62A/W 20 ° - - - Forward
Osram Opto SFH 2500 FA IR Si Photodiode, 15 °, Surface Mount SMR OSRAM Opto Semiconductors Infrared 900nm SMR Surface Mount 2 Si 750nm 1100nm - 7.7mm 6mm 6mm - - 15 ° - - - Forward
Vishay BPV23F IR Si Photodiode, 60 °, Through Hole Side-looker Package Vishay Infrared 950nm Side Looker Through Hole 2 Si 870nm 1050nm - 4.5mm 5mm 6mm - 0.6A/W 60 ° - - - Forward
Osram Opto BPW 34 S IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm - 0.62A/W 60 ° - - - Reverse
Centronic OSD15-5T IR + Visible Light Si Photodiode, Through Hole TO-5 Centronic Infrared, Visible Light 900nm TO-5 Through Hole - Si 430nm 900nm - - - - 12ns 0.21A/W - 5T - - Reverse
Osram Opto BPW 34 F IR Si Photodiode, 60 °, Through Hole DIP OSRAM Opto Semiconductors Infrared 950nm DIP Through Hole 2 Si 780nm 1100nm - 4.5mm 4mm 2.2mm - 0.7A/W 60 ° - - - Reverse
Osram Opto SFH 229 FA IR Si Photodiode, ±17 °, Through Hole 3mm package OSRAM Opto Semiconductors Infrared 900nm T-1 Through Hole 2 Si 730nm 1100nm 10ns 4mm 3mm 5.2mm 10ns 0.6A/W ±17 ° - 3.1mm - -
Osram Opto SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light 860nm T-1 Through Hole 2 Si 380nm 1100nm - 4mm 3mm 5.2mm - 0.62A/W 17 ° - - - Forward
Osram Opto KOM 2125 IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 3 Si 400nm 1100nm - 8.5mm 4.5mm 1.2mm - - 60 ° - - - Forward
Vishay VBPW34FAS IR Si Photodiode, ±65 °, Surface Mount GW Vishay Infrared 950nm GW Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm - - ±65 ° - - - -
Osram Opto SFH 213 FA IR Si Photodiode, 10 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 750nm 1100nm - 5.9mm 5mm 9mm - 0.65A/W 10 ° - - - Forward
Excelitas Technologies VTB8440BH Visible Light Si Photodiode, Through Hole Ceramic Excelitas Technologies Visible Light 580nm Ceramic Through Hole 2 Si 330nm 720nm - - - 7.87mm - - - - - - -
Osram Opto BP 104 F IR Si Photodiode, 60 °, Through Hole DIP OSRAM Opto Semiconductors Infrared 950nm DIP Through Hole 2 Si 800nm 1100nm - 4.5mm 4mm 2.2mm - 0.7A/W 60 ° - - - Forward
Osram Opto SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 800nm 1100nm - 5.9mm 5.9mm 9mm - 0.59A/W 20 ° - - - Forward
Osram Opto SFH2505 IR Si Photodiode, 15 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 750nm 1100nm - 6mm 4.8mm 7.7mm - - 15 ° - - - Forward
Vishay VBPW34S IR + Visible Light Si Photodiode, ±65 °, Surface Mount GW Vishay Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm - - ±65 ° - - - -
Osram Opto BP 104 S IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm - 0.62A/W 60 ° - - - Forward
Vishay BPW34 IR + Visible Light Si Photodiode, 65 °, Through Hole Vishay Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm - - 65 ° - - - Forward
Vishay TEMD6200FX01 Visible Light Photodiode, 60 °, Surface Mount 0805 Vishay Visible Light 540nm 0805 Surface Mount 2 - 430nm 610nm - 2mm 1.25mm 0.85mm - - 60 ° - - - Forward
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
You are viewing 1 - 20 of 144 results