Phototransistors

You are viewing 1 - 20 of 185 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Spectrums Detected Typical Fall Time Typical Rise Time Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter Height Width Spectral Range of Sensitivity Length Maximum Wavelength Detected Minimum Wavelength Detected Series Saturation Voltage Collector Emitter Voltage Emitter Collector Voltage
Osram Opto BPX 81-3/4 BPX 81 ±18 ° Phototransistor, Through Hole 2-Pin Miniature Array package OSRAM Opto Semiconductors - 6µs 6µs >400µA 1 (≤ 50)nA ±18 ° NPN 2 Through Hole Miniature Array 2.2 x 2 x 3.45mm 50mA - 3.45mm 2mm 450 → 1100 nm 2.2mm 1100nm 450nm BPX 81 150mV 35V 7V
Osram Opto BPX 81-3/4 BPX 81 ±18 ° Phototransistor, Through Hole 2-Pin Miniature Array package OSRAM Opto Semiconductors - 6µs 6µs >400µA 1 (≤ 50)nA ±18 ° NPN 2 Through Hole Miniature Array 2.2 x 2 x 3.45mm 50mA - 3.45mm 2mm 450 → 1100 nm 2.2mm 1100nm 450nm BPX 81 150mV 35V 7V
Osram Opto SFH 314-2/3 80 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared, Visible Light 14µs 14µs 8600µA 200nA 80 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 6.9mm 50mA - 6.9mm 5.9mm 460 → 1080 nm 5.9mm 1080nm 460nm - - - -
Osram Opto SFH 309 FA-4/5 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared 7µs 7µs 7200µA 200nA 24 ° NPN 2 Through Hole 3mm (T-1) 4 x 4 x 5.2mm 15mA - 5.2mm 4mm 730 → 1120 nm 4mm 1120nm 730nm - - - -
Osram Opto SFH 3410 -3/4 120 ° Full Spectrum Phototransistor, Surface Mount 3-Pin DIP package OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light - - 25µA 3nA 120 ° NPN 3 Surface Mount DIP 2.1 x 2.7 x 1.05mm 20mA - 1.05mm 2.7mm 350 → 970 nm 2.1mm 970nm 350nm - - - -
Osram Opto SFH 300 FA-3/4 50 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 10µs 10µs 7700µA 50nA 50 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 730 → 1120 nm 5.9mm 1120nm 730nm - - - -
Osram Opto SFH 3605 MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin OSRAM Opto Semiconductors Infrared, Visible Light 45µs 45µs 500µA 50nA 40 ° - 2 Surface Mount - 3.3 x 2.35 x 1.7mm 15mA - 1.7mm 2.35mm 500 → 1100 nm 3.3mm 1100nm 500nm MIDLED - - -
Honeywell SDP8406-003 50 ° Phototransistor, Through Hole 2-Pin Side Looker package Honeywell - 15000ns 15000ns 6500µA 100nA 50 ° NPN 2 Through Hole Side Looker 4.45 x 2.28 x 5.72mm - - 5.72mm 2.28mm - 4.45mm - 935nm - - - -
Osram Opto LPT 80 A 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package OSRAM Opto Semiconductors Infrared, Visible Light 10µs 10µs 3200µA 3nA 70 ° NPN 2 Through Hole Side Looker 4.57 x 2.54 x 5.84mm 50mA - 5.84mm 2.54mm 450 → 1100 nm 4.57mm 1100nm 450nm - - - -
Vishay TEPT4400 60 ° Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package Vishay Visible Light - - 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA - 4.5mm 3.2mm 440 → 800 nm 3.2mm 800nm 440nm - - - -
Osram Opto SFH 313 FA-2/3 20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs 12500µA 200nA 20 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
Osram Opto SFH 320 FA TOPLED 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package OSRAM Opto Semiconductors Infrared 7µs 7µs 16µA 50nA 120 ° NPN 2 Surface Mount PLCC 3.4 x 3 x 2mm 15mA - 2mm 3mm 750 → 1120 nm 3.4mm 1120nm 750nm TOPLED - - -
Osram Opto SFH 314 FA 80 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs - 200nA 80 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 6.9mm 50mA - 6.9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
Osram Opto SFH 3401 120 ° IR + Visible Light Phototransistor, Surface Mount 3-Pin DIP package OSRAM Opto Semiconductors Infrared, Visible Light 24µs 24µs - 200nA 120 ° NPN 3 Surface Mount DIP 2.1 x 2.7 x 1.05mm 50mA - 1.05mm 2.7mm 460 → 1080 nm 2.1mm 1080nm 460nm - - - -
Kodenshi ST23G, C ST 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package Kodenshi Infrared 4.8µs 3.2µs 20mA 100nA 30 ° NPN 2 Through Hole 5mm (T-1 3/4) 4.6 x 2.54 x 4.6mm 40mA - 4.6mm 2.54mm 500 → 1050 nm 4.6mm 1050nm 500nm ST - - -
Osram Opto BPX 38-4 ±40 ° IR Phototransistor, Through Hole 3-Pin TO-18 package OSRAM Opto Semiconductors Infrared 15µs 15µs 2300µA 20 (≤ 100)nA ±40 ° NPN 3 Through Hole TO-18 4.8 (Dia.) x 5.5mm 50mA 4.8mm 5.5mm - 450 → 1120 nm - 1120nm 450nm - 200mV - -
Vishay VEMT3700F-GS08 120 ° Phototransistor, Surface Mount 2-Pin PLCC package Vishay - 6000ns 6000ns 5000µA 200nA 120 ° NPN 2 Surface Mount PLCC - 50mA - - 2.8mm - 3mm - 940nm - - - -
Sharp PT100MF0MP1 30 ° IR Phototransistor, Surface Mount 2-Pin Sharp Infrared 6µs 5µs - 100nA 30 ° NPN 2 Surface Mount - 3 x 1.5 x 2.2mm 20mA - 2.2mm 1.5mm Maximum of 910 nm 3mm 910nm 910nm - - - -
Osram Opto SFH 300 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared, Visible Light 10µs 10µs - 50nA 50 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 450 → 1100 nm 5.9mm 1100nm 450nm - - - -
Vishay TEFT4300 60 ° IR Phototransistor, Through Hole 2-Pin T-1 package Vishay Infrared 2.3µs 2µs 3200µA 200nA 60 ° NPN 2 Through Hole T-1 3.2 x 3.9 x 4.5mm 50mA - 4.5mm 3.9mm 875 → 1000 nm 3.2mm 1000nm 875nm - - - -
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
You are viewing 1 - 20 of 185 results