Power Quality Analysers

You are viewing 1 - 20 of 33 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type Battery Life Length Width Height Maximum Frequency Maximum Operating Temperature Minimum Operating Temperature Model Number p Dimensions Weight Minimum Frequency
Flexible Power Quality Tester RS Pro 3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % LCD AC Current, AC Voltage, AC Wattage, Harmonic, Total Harmonic Distortion - - - - - - - - - 50 Hz, 65 Hz - - - - - -
RS Pro Power Quality Analyser RS Pro 999.9A 999.9kW 3 999.9V ±0.3 % ± 10 Digits ±0.5 % ± 15 Digits LCD AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection - USB - Battery AA - 116mm 54mm 235mm 60Hz +50°C 0°C - 116 x 54 x 235mm - -
Flexible Power Quality Analyser RS Pro 3000A 9999kW - 600V ±0.5 % ± 5 Digits 1 % LCD AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V - 80mm 43mm 130mm 65Hz +50°C -10°C - 80 x 43 x 130mm 450g 65 Hz
ISO-TECH IPM6200 Power Quality Analyser ISO-TECH 1500A 9999kW 1, 3 600V ±0.5% + 5 Digits ±1% + 5 Digits LCD Current, Energy, Frequency, Harmonics, Phase Angle, Power Factor, Voltage EN61010-2-032 USB 512kB Battery - - 271mm 112mm 46mm 65Hz +50°C -10°C IPM6200 271 x 112 x 46mm 647g 46 Hz
RS Pro Power Quality Analyser RS Pro 1500A 9999kW 3 600V ±0.5 % ± 5 Digits ±0.5 % ± 5 Digits LCD AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion - RS232C - Battery 1.5 V - 62mm 35.6mm 210mm 50 Hz, 60 Hz +50°C -10°C - 62 x 35.6 x 210mm 640g -
435-II Power quality & energy analyser Fluke 6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h 265mm 190mm 70mm 57.5 (50 Hz) Hz, 69 (60 Hz) Hz +40°C 0°C 435 265 x 190 x 70mm 2kg 42.5 (50 Hz) Hz, 51 (60 Hz) Hz
Tektronix PA1000 Power Quality Analyser Tektronix 59mA - 1 - ±0.05 % ±0.05 % Graphic Display Power Factor IEC62301 LAN, USB - - - - - - - - - - PA1000 - - -
ISO-TECH IPM3005 Power Quality Analyser ISO-TECH 3000A 9999kVA 1, 3 600V ±0.5% + 5 Digits ±1 % LCD Crest Factor, Current, Energy, Frequency, Harmonics, Phase Angle, Power Factor, Voltage - USB 8000Records Battery AA 200 h 130mm 80mm 43mm 65Hz +50°C -10°C IPM3005 130 x 80 x 43mm 430g 46 Hz
434-II Power quality & energy analyser Fluke 6000A ac 6kVA 3 1000V ac ±0.5 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 8 h 265mm 190mm 70mm 57.5 (50 Hz) Hz, 69 (60 Hz) Hz +40°C 0°C 434 265 x 190 x 70mm 2kg 42.5 (50 Hz) Hz, 51 (60 Hz) Hz
Fluke 435-II-INT Power Quality Analyser
  • RS Stock No. 122-1786
  • Brand Fluke
  • Mfr. Part No. Fluke-435-II/INTL
Fluke 6000A 6000mW 3 1000V ±0.1 % ±0.5 % LCD - - - 8GB Battery Rechargeable Li-ion 6.5 (Normal Backlight) h, 8 (Dimmed Backlight) h 265mm 190mm 70mm 3000Hz +40°C 0°C 435 265 x 190 x 70mm 2kg 60 Hz
437-II Power & energy analyser 400Hz Fluke 6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Inverter Efficiency, Mains Signaling, Power Wave, Transients, Unbalance, Voltage EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h 265mm 190mm 70mm 70Hz +40°C 0°C 437 265 x 190 x 70mm 2kg 40 Hz
Chauvin Arnoux CA8331 Power Quality Analyser Chauvin Arnoux 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h 240mm 180mm 55mm 69Hz - - CA8331 240 x 180 x 55mm 1.9kg 40 Hz
Fluke 434-II-INT Power Quality Analyser
  • RS Stock No. 122-1785
  • Brand Fluke
  • Mfr. Part No. Fluke-434-II/INTL
Fluke 6000A 6000mW 3 1000V ±0.5 % ±0.5 % LCD - - - 8GB Battery Rechargeable Li-ion 6.5 (Normal Backlight) h, 8 (Dimmed Backlight) h 265mm 190mm 70mm 3000Hz +40°C 0°C 434 265 x 190 x 70mm 2kg 60 Hz
Fluke 437-II-INT Power Quality Analyser
  • RS Stock No. 122-1787
  • Brand Fluke
  • Mfr. Part No. Fluke-437-II/INTL
Fluke 6000A 6000mW 3 1000V ±0.1 % ±0.5 % LCD - - - 8GB Battery Rechargeable Li-ion 6.5 (Normal Backlight) h, 8 (Dimmed Backlight) h 265mm 190mm 70mm 3000Hz +40°C 0°C 437 265 x 190 x 70mm 2kg 60 Hz
Rohde & Schwarz Power Quality Analyser Rohde & Schwarz 20A 12kW 1 600V 0.05 % 0.05 % TFT - CAN/CSA-C22.2 No, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1, 610101 Ethernet, USB - Mains - - 280mm 222mm 88mm 100kHz +40°C +5°C - 280 x 222 x 88mm 3.25kg 0 kHz
Carlo Gavazzi WM14-96 Power Quality Analyser Carlo Gavazzi - - 3 230V ac ±0.5 % ±0.5 % LED Energy, Harmonic Distortion EN50084-1, EN60664, EN61000-4-5, EN61000-6-2, EN622053-31, IEC 60664 - - Mains - - 96mm 61.4mm 96mm 62Hz +50°C 0°C WM14-96 96 x 61.4 x 96mm 400g 48 Hz
Carlo Gavazzi WM30 Power Quality Analyser Carlo Gavazzi - -9999999999 → +9999999999kWh 3 255V ac/dc ±0.2 % ±0.2 % LCD Energy, Harmonic Distortion EN50470-3, EN62053-22, EN62053-23 - - Mains - 10 yr 96mm 49.9mm 96mm 440Hz 55°C -25°C WM30 96 x 49.9 x 96mm 420g 40 Hz
Chauvin Arnoux C.A 8220 Power Quality Analyser Chauvin Arnoux 6500A - 1, 3 600V ac ±0.5% +2 Digits ±0.1% + 1 Digit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - RS232, USB - Battery AA - 211mm 108mm 60mm 70Hz - - C.A 8220 211 x 108 x 60mm 840g 40 Hz
Chauvin Arnoux C.A 8230 Power Quality Analyser Chauvin Arnoux 6500A - 1, 3 600V ac ±0.5% +2 Digits ±0.1% + 1 Digit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - RS232, USB - Battery - 40 h 211mm 108mm 60mm 70Hz - - C.A 8230 211 x 108 x 60mm 880g 40 Hz
Chauvin Arnoux CA8331 Power Quality Analyser RS Calibration Chauvin Arnoux 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h 240mm 180mm 55mm 69Hz - - CA8331 240 x 180 x 55mm 1.9kg 40 Hz
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
You are viewing 1 - 20 of 33 results