Lower Power RF Modules

You are viewing 1 - 20 of 128 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
WEPTECH RF Energy Module A001-0052-002 2.36 → 2.48 GHz, FSK, GFSK, O-QPSK, 3.3V WEPTECH - 2.36 → 2.48 GHz FSK, GFSK, O-QPSK - - - FTDI USB, I2C, RS232, SPI, USB 3.3V 19 x 14 x 2.5mm 2.5mm 19mm - - 14mm
ROHM RF Receiver Module BP35C2 922.5 → 927.9 MHz ROHM Wireless 922.5 → 927.9 MHz - - 20mW -103dBm USB - 49.7 x 21.4 x 8.5mm 8.5mm 49.7mm +50°C -20°C 21.4mm
ROHM RF Receiver Module BP35C2 922.5 → 927.9 MHz ROHM Wireless 922.5 → 927.9 MHz - - 20mW -103dBm USB - 49.7 x 21.4 x 8.5mm 8.5mm 49.7mm +50°C -20°C 21.4mm
WEPTECH RF Energy Module A001-0052-002 2.36 → 2.48 GHz, FSK, GFSK, O-QPSK, 3.3V
  • £ 16.80
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
WEPTECH - 2.36 → 2.48 GHz FSK, GFSK, O-QPSK - - - FTDI USB, I2C, RS232, SPI, USB 3.3V 19 x 14 x 2.5mm 2.5mm 19mm - - 14mm
RF Solutions RF Receiver Module QAM-RX10-433, 5V dc RF Solutions - - - - - - - 5V dc - - - - - -
RF Solutions RF Transceiver ALPHA-TR868S 868 MHz, FM, 2.2 → 3.8V RF Solutions Transceiver 868 MHz FM 115200bit/s - - SPI 2.2 → 3.8V - - - +85°C -45°C -
Microchip RF Transceiver RN2483A-I/RM103 433.05 → 434.79 MHz, 863 → 870 MHz, FSK, GFSK, LoRa Modulation Microchip Transceiver 433.05 → 434.79 MHz, 863 → 870 MHz FSK, GFSK, LoRa Modulation 10937 (LoRa) bit/s, 300 (FSK) kbit/s +14.1dBm -146dBm UART 2.1 → 3.6V 26.7 x 17.8 x 3.34mm 3.34mm 26.7mm +85°C -40°C 17.78mm
HopeRF RF Transceiver RFM69HW-868-S2 868 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
HopeRF RF Transceiver RFM69W-868-S2 868 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
LPRS RF Transceiver ER400TRS-02 433 MHz, FSK, 3.3 → 5.5V Low Power Radio Solutions Transceiver 433 MHz FSK 38.4kbit/s +10dBm -105dBm RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85°C -40°C 4mm
HopeRF RF Transceiver RFM69W-433-S2 433 MHz, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V HopeRF Transceiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
Quasar RF Transmitter QAM-TX1 433.92 MHz, AM, 1.5 → 5V Quasar Transmitter 433.92 MHz AM 3000Hz - - - 1.5 → 5V 13 x 5.5 x 19mm 19mm 13mm +60°C -20°C 5.5mm
RF Solutions RF Receiver RDF1 433.92 MHz, FM, 4.5 → 5.5V RF Solutions Receiver 433.92 MHz FM - - -103dBm - 4.5 → 5.5V - - 50.5mm +60°C 0°C 18.5mm
Quasar RF Transmitter QAM-TX3 433.92 MHz, AM, ASK, 3 → 12V Quasar Transmitter 433.92 MHz AM, ASK 3000Hz +10dBm - - 3 → 12V 5.2 x 7.08 x 1.8mm 1.8mm 7.08mm +85°C -20°C 5.2mm
EnOcean RF Transmitter PTM210 868 MHz, ASK EnOcean Transmitter 868 MHz ASK 125kbit/s +5dBm - - - 40 x 40 x 11.2mm 11.2mm 40mm +65°C -25°C 40mm
868MHz RF Transceiver Low Power Module Microchip - - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85°C -40°C 17.78mm
RF Solutions RF Transceiver RF-LORA-868-SO 868 MHz, FM, FSK, GFSK, GMSK, MSK, OOK, 1.8 → 3.6V RF Solutions Transceiver 868 MHz FM, FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -130dBm - 1.8 → 3.6V 19.95 x 23 x 1mm 1mm 23mm +85°C -40°C 19.95mm
RF Solutions RF Transmitter ALPHA-TX433S 433 MHz, FM, 2.2 → 5.4V RF Solutions Transmitter 433 MHz FM 256kbit/s +7dBm -109dBm SPI 2.2 → 5.4V 16.1 x 15.9 x 4.2mm 4.2mm 16.1mm +85°C -40°C 15.9mm
Quasar RF Receiver QAM-RX1-433 433 MHz, AM, 3.3V Quasar Receiver 433 MHz AM 1kbit/s - -112dBm - 3.3V - - 16.8mm +85°C -40°C 12.5mm
HopeRF RF Transceiver RFM22B-868-S1 868 MHz, FSK, GFSK, OOK, 1.8 → 3.6V HopeRF Transceiver 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85°C -40°C 16mm
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
You are viewing 1 - 20 of 128 results