WLAN Modules

You are viewing 1 - 20 of 54 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Recently Introduced Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
LM Technologies LM820-0462 3.3 V, 5 V WiFi Module, 802.11b, 802.11e, 802.11i, 802.11n USB 2.0 LM Technologies new products only 802.11b, 802.11e, 802.11i, 802.11n AES, TKIP, WEP, WPA, WPA2 USB 2.0 3.3 V, 5 V 25 x 12 x 2mm 2mm 25mm +60°C -10°C 12mm
LM Technologies LM821-0463 3.3 V, 5 V WiFi Module, 802.11b, 802.11e, 802.11n USB 2.0 LM Technologies new products only 802.11b, 802.11e, 802.11n AES, TKIP, WEP, WPA, WPA2 USB 2.0 3.3 V, 5 V 25 x 12 x 2mm 2mm 25mm +60°C -10°C 12mm
Jorjin WG7801-D0 WLAN Module, 802.11b/g/n Jorjin - 802.11b/g/n - - - - - - - - -
Microchip RN171-I/RM 3 → 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART Microchip - IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 27 x 18 x 3.1mm 3.1mm 27mm +85°C -40°C 18mm
Lantronix XPW100100B-01 3.3V WiFi Module, 802.11b/g/n SPI, USB Lantronix - 802.11b/g/n WPA, WPA2 SPI, USB 3.3V 24 x 16.5 x 5.64mm 5.64mm 24mm +85°C -40°C 16.5mm
802.11 b/g Wireless TCP-IP LAN Module Microchip - - - - - - - - - - -
WIFI MODULE+TCP/IP STACK Bluegiga Technologies - - - - - - - - - - -
WIZnet Inc WIZFI210 3.3V WLAN Module, 802.11b/g/n ALARM, GPIO, I2C, SPI, UART, WAKE WIZnet Inc - 802.11b/g/n WEP, WPA, WPA2 ALARM, GPIO, I2C, SPI, UART, WAKE 3.3V 23.5 x 31.95 x 2.9mm 2.9mm 31.95mm +85°C -40°C 23.5mm
Jorjin WG1400-00 WLAN Module, 802.11b/g/n Jorjin - 802.11b/g/n - - - - - - - - -
VIA Technologies VNT6656G6A40 5V WLAN Module, 802.11b/g VIA Technologies - 802.11b/g - - 5V - - 60mm - - 25mm
WiFi Module with Antenna Bluegiga Technologies - - - - - - - - - - -
Microchip RN1723-I/RM100 3.3V WiFi Module, 802.11b/g UART Microchip - 802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85°C -40°C 27mm
Microchip RN131G-I/RM 3 → 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART Microchip - IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +85°C -30°C 20mm
802.11 b/g Wireless TCP-IP LAN Module Microchip - - - - - - - - - - -
Microchip RN171XVU-I/RM 3 → 3.7V WiFi Module, 802.11b/g GPIO Microchip - 802.11b/g WEP, WPA, WPA2 GPIO 3 → 3.7V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
Atmel ATWINC1500-MR210PA 2.7 → 3.6V WiFi Module, 802.11b/g/n I2C, SPI, UART
  • RS Stock No. 885-2001
  • Brand Atmel
  • Mfr. Part No. ATWINC1500-MR210PA
Atmel - 802.11b/g/n SSL, TLS, WAPI, WEP, WPA, WPA2 I2C, SPI, UART 2.7 → 3.6V 21.72 x 14.73 x 3.5mm 3.5mm 21.72mm +85°C -40°C 14.73mm
Jorjin WG7831-DELFA WLAN Module, 802.11b/g/n Jorjin - 802.11b/g/n - - - - - - - - -
Lantronix WP2001000G-02 3.3V WLAN Module, 802.11b, 802.11g CMOS Lantronix - 802.11b, 802.11g 802.11i-PSK, AES, TKIP, WPA-PSK CMOS 3.3V 32.5 x 33.9 x 10.5mm 10.5mm 33.9mm +70°C -40°C 32.5mm
Microchip RN131C/RM 3 → 3.7V WiFi Module, IEEE 802.11 GPIO, SPI, UART Microchip - IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70°C 0°C 20mm
RF Solutions S103 3.3 → 5V WLAN Module, 802.11b RF Solutions - 802.11b - - 3.3 → 5V 60 x 40 x 5.7mm 5.7mm 60mm +55°C 0°C 40mm
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
You are viewing 1 - 20 of 54 results