Coaxial Cable

You are viewing 1 - 20 of 214 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Capacitance Velocity ratio Minimum Operating Temperature Standards Met Maximum Operating Temperature Shielding Series Cable Shape Fire Behaviour
Belden MRG1740.0050 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 50m, 50 Ω Belden RG174/U 2.79mm 50 Ω 50m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Stranded 7/34 7 34 AWG B 101.7 dB/100m @ 900MHz, 111.5 dB/100m @ 1GHz, 62.3 dB/100m @ 400MHz, 88.6 dB/100m @ 700MHz 101 pF/m 66% -40°C - +75°C - - Coaxial -
RS Pro Brown RG178B/U Coaxial Cable, FEP Sheath, 50 Ω RS Pro RG178B/U 1.85mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 151 dB @ 1GHz 95 pF/m 69.5% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Black RG59 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro RG59 3.6mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Stranded 1/0.41 mm 1 0.41 mm M 12.5 dB/100m @ 50 MHz, 16.7 dB/100m @ 100 MHz, 19.8 dB/100m @ 150 MHz, 22.5 dB/100m @ 200 MHz, 24.8 dB/100m @ 250 MHz, 27 dB/100m @ 300 MHz, 31.5 dB/100m @ 400 MHz, 33.1 dB/100m @ 450 MHz, 34.9 dB/100m @ 500 MHz, 40.1 dB/100m @ 650 MHz, 44.75 dB/100m @ 800 MHz, 46.64 dB/100m @ 860 MHz, 50.5 dB/100m @ 1 GHz, 6.5 dB/100m @ 10 MHz 60 pF/m 82% - - +80°C Copper Braid - Coaxial -
Belden 443945.00100 Grey RG59 Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω Belden RG59 5.9mm 75 Ω 100m Grey Low Smoke Zero Halogen (LSZH) Foam PE Bare Copper Solid 1/20 1 20 AWG - 16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz 53.5 pF/m 83% - Euroclass Eca +70°C - - Coaxial -
RS Pro Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro DS3/4 3.3mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.404 mm 1 0.404 mm - 23.23 dB @ 200 MHz 57.4 pF/m 75% - Euroclass Eca +80°C Tinned Copper Braid - Single Core -
ITT RG402 Coaxial Cable, Polyvinyl Chloride PVC Sheath 1m, 50 Ω
  • RS Stock No. 388-697
  • Brand ITT
  • Mfr. Part No. UT141-SA-M17(1)
ITT RG402 3.58mm 50 Ω 1m - Polyvinyl Chloride PVC PTFE Silver Plated Copper Clad Steel Solid 1/0.909 mm 1 0.909 mm X 0.36 dB/1m @ 1GHz 98 pF/m - -40°C - +125°C - - Coaxial -
RS Pro Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω RS Pro RG174/U 2.6mm 50 Ω 100m Black Polyvinyl Chloride PVC Solid PE Copper Clad Steel Stranded 7/0.16 mm 7 0.16 mm B 27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz 101 pF/m 66% - - +80°C Tinned Copper Braid - Coaxial -
Alpha Wire 9174 BK005 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/34 7 34 AWG - 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% -40°C - +80°C - MEC COAXIAL Coaxial -
RS Pro Brown RG179B/U Coaxial Cable, FEP Sheath, 75 Ω RS Pro RG179B/U 2.5mm 75 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 91.25 dB @ 1GHz 63.65 pF/m 70% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Brown RG316 Coaxial Cable, FEP Sheath, 50 Ω RS Pro RG316 2.55mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 mm 7 0.18 mm - 96 dB @ 1000 MHz 95 pF/m 69.5% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Black RG179PE Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz 54 pF/m 80% - - +80°C - - Coaxial Low Smoke Zero Halogen (LSZH)
RS Pro Brown RG142 Coaxial Cable, FEP Sheath 25m, 50 Ω RS Pro RG142 5mm 50 Ω 25m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 1/18 1 18 AWG - 63.3dB @ 2000MHz 95.1 pF/m 70% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
Belden White RG58 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω Belden RG58 4.95mm 50 Ω 100m White Polyvinyl Chloride PVC PE Tinned Copper Stranded 19/33 19 33 AWG A 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz 101 pF/m 66% -40°C - +85°C - - Coaxial -
RS Pro RGW Coaxial Cable, FEP Sheath 25m, 50 Ω RS Pro RGW 1.17mm 50 Ω 25m - FEP PTFE Copper Braid (Outer), Copper Clad Steel (Inner) Solid 1/0.2 mm 1 0.2 mm - 450 dB/100m @ 3GHz 85 pF/m 69.5% -90°C - +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro DS3/4 6mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.813 mm 1 0.813 mm - 11.745 dB @ 200MHz 56 pF/m 80% - Euroclass Eca +80°C Tinned Copper Braid - Coaxial -
RS Pro RS-200 Brown RG178 Coaxial Cable, FEP Sheath 100m, 50 Ω
  • RS Stock No. 794-7212
  • Brand RS Pro
  • Mfr. Part No. Cable Coax RG178 B/U FEP brown 100m
RS Pro RG178 1.8mm 50 Ω 100m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.102 mm 7 0.102 mm - 0.453 dB/1m @ 100MHz, 0.958 dB/1m @ 400MHz, 1.5 dB/1m @ 1GHz 100 pF/m 69% -70°C - +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro RG59B/U 6.1mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Solid 1/0.58 mm 1 0.58 mm F 17 dB/100m @ 200MHz, 24 dB/100m @ 400MHz, 8 dB/100m @ 50MHz 67 pF/m 66.7% -20°C - +70°C Copper Braid - Coaxial -
Belden MRG1791.00100 Black RG179 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω Belden RG179 2.8mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Silver Plated Copper Clad Steel Stranded 14062 7 38 AWG E 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz 64 pF/m 69.5% -30°C - +70°C - - Coaxial -
RS Pro Brown KX6 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro KX6 6.1mm 75 Ω 100m Brown Polyvinyl Chloride PVC Solid PE Bare Copper Stranded 7/0.12 mm 7 0.12 mm - 36 dB/100m @ 800 MHz 70 pF/m 66.6% -20°C - +80°C Aluminium Copper Clad Braid - Single Core -
Belden URM76.01100 Black URM76 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω Belden URM76 5mm 50 Ω 100m Black Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.32 mm 7 0.32 mm A 15.5 dB/100m @ 100MHz, 22.2 dB/100m @ 200MHz, 39.8 dB/100m @ 600MHz, 52.7 dB/100m @ 1GHz 98 pF/m 66% -40°C - +70°C - - Coaxial -
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
You are viewing 1 - 20 of 214 results