Hookup & Equipment Wire

You are viewing 1 - 20 of 2338 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Wire Style Core Strands Insulation material Outer Diameter Length Number of Strands Voltage Rating Size of Strands American Wire Gauge Conductor Material Minimum Operating Temperature Maximum Operating Temperature Type Standards Met Series Insulation Wall Thickness Harmonised Code Shield Type European Harmonised Code Cable Shape Fire Behaviour
RS Pro Aerospace Series White, 100m Hookup & Airframe Polyamide Equipment Wire Low Smoke Density, 600 V ac 12 AWG RS Pro - White - 37/0.32 mm Polyamide 2.7mm 100m 37 600 V ac 0.32 mm 12 AWG Nickel Plated Copper -65°C +260°C Equipment Wire, Hookup & Airframe Wire EN 2084, EN 2267-009, FAR 25-869 Aerospace - - - - Single Core Low Smoke Density
RS Pro Aerospace Series White, 100m Hookup & Airframe Polyamide Equipment Wire Low Smoke Density, 600 V ac 14 AWG RS Pro - White - 37/0.25 mm Polyamide 2.24mm 100m 37 600 V ac 0.25 mm 14 AWG Nickel Plated Copper -65°C +260°C Equipment Wire, Hookup & Airframe Wire EN 2084, EN 2267-009, FAR 25-869 Aerospace - - - - Single Core Low Smoke Density
Molex KK Series Black, 300mm Equipment Wire, 250 V 24 AWG Molex - Black - - - - 300mm - 250 V - 24 AWG - - - - - KK - - Unshielded - Round -
RS Pro Black, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Black BS4808 16/0.2 mm PVC 1.65mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - Unshielded - Single Core -
RS Pro Red, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Red BS4808 16/0.2 mm PVC 1.6mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - - -
RS Pro Black, 100m PVC BS4808 Equipment Wire, 0.22 mm² CSA , 1 kV 24 AWG RS Pro 0.22 mm² Black BS4808 7/0.2 mm PVC 1.2mm 100m 7 1 kV 0.2 mm 24 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
RS Pro Blue, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Blue BS4808 16/0.2 mm PVC 1.65mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - Unshielded - Single Core -
RS Pro Red, 100m PVC BS4808 Equipment Wire, 0.22 mm² CSA , 1 kV 24 AWG RS Pro 0.22 mm² Red BS4808 7/0.2 mm PVC 1.2mm 100m 7 1 kV 0.2 mm 24 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
RS Pro White, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² White BS4808 16/0.2 mm PVC 1.6mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - - -
RS Pro Yellow, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Yellow BS4808 16/0.2 mm PVC 1.6mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - - -
Alpha Wire Red, 30m PTFE UL1213 PTFE Equipment Wire, 0.14 mm² CSA , 600 V 26 AWG Alpha Wire 0.14 mm² Red UL1213 7/0.16 mm PTFE 0.99mm 30m 7 600 V 0.16 mm 26 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - - -
RS Pro, 34.6m BS EN13602 Hook Up Wire, 0.652 mm² CSA 19 AWG RS Pro 0.652 mm² - BS EN13602 - - 0.91mm 34.6m - - - 19 AWG Annealed Tinned Copper - - Tinned Copper Wire - - - - - - Single Core -
RS Pro Green, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Green BS4808 16/0.2 mm PVC 1.65mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - Unshielded - Single Core -
RS Pro Red, 100m PVC BS4808 Equipment Wire, 0.28 mm2 CSA , 1 kV 23 AWG RS Pro 0.28 mm² Red BS4808 1/0.6 mm PVC 1.2mm 100m 1 1 kV 0.6 mm 23 AWG Tinned Copper -15°C 85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
RS Pro White, 100m PVC BS4808 Hook Up Wire, 0.22 mm² CSA , 1 kV 24 AWG RS Pro 0.22 mm² White BS4808 7/0.2 mm PVC 1.2mm 100m 7 1 kV 0.2 mm 24 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
RS Pro Blue, 100m PVC BS4808 Equipment Wire, 0.22 mm² CSA , 1 kV 24 AWG RS Pro 0.22 mm² Blue BS4808 7/0.2 mm PVC 1.2mm 100m 7 1 kV 0.2 mm 24 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
RS Pro Grey, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Grey BS4808 16/0.2 mm PVC 1.6mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - - -
RS Pro Yellow, 100m PVC BS4808 Equipment Wire, 0.22 mm² CSA , 1 kV 24 AWG RS Pro 0.22 mm² Yellow BS4808 7/0.2 mm PVC 1.2mm 100m 7 1 kV 0.2 mm 24 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - - - Single Core -
XA crimp lead to free end 300mm
  • RS Stock No. 688-1486
  • Brand JST
  • Mfr. Part No. SXA-SS5-22300
JST - - - - - - 300mm - - - - - - - - - - - - - - - -
RS Pro Brown, 100m PVC BS4808 Equipment Wire, 0.5 mm² CSA , 1 kV 20 AWG RS Pro 0.5 mm² Brown BS4808 16/0.2 mm PVC 1.65mm 100m 16 1 kV 0.2 mm 20 AWG Tinned Copper -15°C +85°C BS4808 Def Stan 61-12 Part 6 - 0.3mm - Unshielded - Single Core -
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
You are viewing 1 - 20 of 2338 results