Industrial Automation Cable Assemblies

You are viewing 1 - 20 of 2454 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Connector A Recently Introduced Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Cable Shape Cross Sectional Area American Wire Gauge Connector A Housing Gender Connector B Housing Gender Minimum Bend Radius Characteristic Impedance Insulation material Size of Strands Maximum Operating Temperature Minimum Operating Temperature Outer Diameter Shielding Core Strands Sheath Material Outer Sheath Material Fire Behaviour Series Standards Met Conductor Resistance Conductor Material
Alpha Wire 35.2 (Connector B) mm, 46.75 (Connector A) mm Cable assembly with a 3 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M8 35.2 (Connector B) mm, 46.75 (Connector A) mm 3 3 3 2.7 A Grey - IP67 63 V Multicore - 22 AWG Male Female 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 35.2 (Connector B) mm, 46.75 (Connector A) mm Cable assembly with a 4 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M8 35.2 (Connector B) mm, 46.75 (Connector A) mm 4 4 4 2.2 A Grey - IP67 36 V Multicore - 22 AWG Male Female 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 3m Cable assembly with a 3 Pole Straight Female M8 Female, 2.7 A, 63 V, Low Smoke Zero Halogen (LSZH) Alpha Wire Straight Female M8 new products only - 3m 3 3 - 2.7 A Grey - IP67 63 V Multicore - 22 AWG Female - 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 43.8 (Connector B) mm, 46.5 (Connector A) mm Cable assembly with a 5 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M12 43.8 (Connector B) mm, 46.5 (Connector A) mm 5 5 5 2.2 A Grey - IP67 63 V Multicore - 22 AWG Male Female 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.334mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.75 (Connector)mm Cable assembly With an 8 Pole Straight Male M12 Male, 1.4 A, 36 V, IP67 Alpha Wire Straight Male M12 new products only - 46.75 (Connector)mm 8 8 - 1.4 A Grey - IP67 36 V Multicore - 24 AWG Male - 10 x D (Dynamic), 7 x D (Static) - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 6.096mm Unshielded - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.75 (Connector)mm Cable assembly with a 5 Pole Straight Male M12 Male, 2.2 A, 63 V Alpha Wire Straight Male M12 new products only - 46.75 (Connector)mm 5 5 - 2.2 A Grey - IP67 63 V Multicore - 22 AWG Male - 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.334mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire Cable assembly With an 8 Pole Straight Female M12 Female, Low Smoke Zero Halogen (LSZH), IP68 Alpha Wire Straight Female M12 new products only - - 8 8 - - Grey - IP68 - Multicore - 22 AWG Female - 10 x D (Dynamic), 5 x D (Static) - PP - +60 (Cord-Dynamic) °C, +80 (Cord-Static) °C -25 (Cord-Dynamic) °C, -40 (Cord-Static) °C 6.858mm Braid - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, CSA-C22.2 No. 182.3 - Copper
Alpha Wire 3m Cable assembly With an 8 Pole Straight Female M12 Female and 8 Pole Straight Female M12 Female, 1.6 A Alpha Wire Straight Female M12 new products only Straight Female M12 43.8 (Connector A and B)mm 4 8 8 1.6 A Blue - IP68 250 V Multicore, Twisted Pair - 24 AWG Female Female 10 x D (Static), 20 x D (Dynamic) - Polyolefin - +75°C -40°C 6.096mm Unshielded - - TPE - - CE, European Directive 2011/65/EU - Tinned Copper
Alpha Wire 3m Cable assembly with a 3 Pole Straight Female M8 Female and 3 Pole Straight Male M8 Male, 2.7 A, 63 V Alpha Wire Straight Female M8 new products only Straight Male M8 3m 3 3 3 2.7 A Grey - IP67 63 V Multicore - 22 AWG Female Male 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 42.9 (Connector B) mm, 46.5 (Connector A) mm Cable assembly With an 8 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M12 42.9 (Connector B) mm, 46.5 (Connector A) mm 8 8 8 1.4 A Grey - IP67 36 V Multicore - 24 AWG Male Female 8 x D - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 6.096mm Foil/Braid Shield - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 43.8 (Connector B) mm, 46.5 (Connector A) mm Cable assembly with a 4 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M12 43.8 (Connector B) mm, 46.5 (Connector A) mm 4 4 4 2.5 A Grey - IP67 250 V Multicore - 22 AWG Male Female 10 x D (Dynamic), 7 x D (Static) - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 4.572mm Unshielded - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.5 (Connector)mm Cable assembly With an 8 Pole Straight Male M12 Male, 1.4 A, 36 V, IP67 Alpha Wire Straight Male M12 new products only - 46.5 (Connector)mm 8 8 - 1.4 A Grey - IP67 36 V Multicore - 24 AWG Male - 8 x D - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 6.096mm Foil/Braid Shield - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.75 (Connector)mm Cable assembly with a 3 Pole Straight Male M12 Male, 3.1 A, 250 V, IP67 Alpha Wire Straight Male M12 new products only - 46.75 (Connector)mm 3 3 - 3.1 A Grey - IP67 250 V Multicore - 22 AWG Male - 10 x D (Dynamic), 7 x D (Static) - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 4.318mm Unshielded - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.75 (Connector)mm Cable assembly with a 4 Pole Straight Male M12 Male, 2.2 A, 250 V Alpha Wire Straight Male M12 new products only - 46.75 (Connector)mm 4 4 - 2.2 A Grey - IP67 250 V Multicore - 22 AWG Male - 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 43.8 (Connector B) mm, 46.5 (Connector A) mm Cable assembly With an 8 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M12 43.8 (Connector B) mm, 46.5 (Connector A) mm 8 8 8 1.9 A Grey - IP67 36 V Multicore - 22 AWG Male Female 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 6.35mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 43.8 (Connector B) mm, 46.5 (Connector A) mm Cable assembly with a 3 Pole Straight Male M12 Male Alpha Wire Straight Male M12 new products only Straight Female M12 43.8 (Connector B) mm, 46.5 (Connector A) mm 3 3 3 3.1 A Grey - IP67 250 V Multicore - 22 AWG Male Female 10 x D (Dynamic), 7 x D (Static) - PVC - +105 (Cord-Dynamic) °C, +105 (Cord-Static) °C, +80 (Connector) °C -15 (Cord-Dynamic) °C, -25 (Connector) °C, -40 (Cord-Static) °C 4.318mm Unshielded - - PVC - - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 46.75 (Connector)mm Cable assembly With an 8 Pole Straight Male M12 Male, 1.9 A, 36 V Alpha Wire Straight Male M12 new products only - 46.75 (Connector)mm 8 8 - 1.9 A Grey - IP67 36 V Multicore - 22 AWG Male - 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Connector) °C, +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -25 (Connector) °C, -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 6.35mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 3m Cable assembly with a 4 Pole Straight Female M8 Female and 4 Pole Straight Male M8 Male, 2.2 A, 36 V Alpha Wire Straight Female M8 new products only Straight Male M8 3m 4 4 4 2.2 A Grey - IP67 36 V Multicore - 22 AWG Female Male 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 42.9 (Connector)mm Cable assembly with a 12 Pole Straight Female M12 Female, 800 mA, 36 V Alpha Wire Straight Female M12 new products only - 42.9 (Connector)mm 12 12 - 800 mA Black - IP67 36 V Multicore - 22 AWG Female - 10 x D (Dynamic), 5 x D (Static) - PP - +60 (Cord-Dynamic) °C, +80 (Connector) °C, +80 (Cord-Static) °C -25 (Connector) °C, -25 (Cord-Dynamic) °C, -40 (Cord-Static) °C 6.35mm Braid - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
Alpha Wire 3m Cable assembly with a 4 Pole Straight Female M8 Female, 2.2 A, 36 V, Low Smoke Zero Halogen (LSZH) Alpha Wire Straight Female M8 new products only - 3m 4 4 - 2.2 A Grey - IP67 36 V Multicore - 22 AWG Female - 4 x D (Static), 6 x D (Dynamic) - PPE - +80 (Cord-Dynamic) °C, +90 (Cord-Static) °C -40 (Cord-Dynamic) °C, -50 (Cord-Static) °C 5.08mm Unshielded - - Polyurethane Low Smoke Zero Halogen (LSZH) - ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 - Copper
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
You are viewing 1 - 20 of 2454 results