Multicore Industrial Cable

You are viewing 1 - 20 of 1119 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Current Rating Sheath Colour Core Strands American Wire Gauge Fire Behaviour Voltage Rating Sheath Material Screen Type Number of Strands Minimum Bend Radius Conductor Resistance Characteristic Impedance Size of Strands Series Insulation material Maximum Operating Temperature Standards Met Minimum Operating Temperature Cable Shape Bedding Material Conductor Material Drain Wire Filler Material
TE Connectivity 2 Core Industrial Cable 0.5 mm² CSA, Black TE Connectivity 2 0.5 mm² - - 4.3mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1121 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
TE Connectivity 2 Core Industrial Cable 0.5 mm² CSA, Black TE Connectivity 2 0.5 mm² - - 4.3mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1131 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
TE Connectivity 2 Core Industrial Cable 1 mm² CSA, Black TE Connectivity 2 1 mm² - - 5.2mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1121 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
TE Connectivity 3 Core Industrial Cable 0.75 mm² CSA, Black TE Connectivity 3 0.75 mm² - - 4.7mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1131 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
TE Connectivity 2 Core Industrial Cable 1 mm² CSA, Black TE Connectivity 2 1 mm² - - 5.2mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1131 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
Alpha Wire 10 Core Industrial Cable 0.15 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 10 0.15 mm² Screened 30m 4.42mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 4.42 mm 38 Ω/1000 ft - 38 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 2 Core Industrial Cable 0.52 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 2 0.52 mm² Screened 30m 5.23mm - Grey 26/34 20 AWG Low Smoke Zero Halogen (LSZH) 600 V Modified Polyphenylene Ether MPPE Tinned Copper Braid 26 4 x 5.23 (Static) mm, 6 x 5.23 (Dynamic) mm 11.1 Ω/1000 ft - 34 EcoFlex MPPE +80 (Dynamic) °C, +90 (Static) °C CE, CSA AWM I/II A/B FT2, CSA Certified, UL AWM 21959, UL Recognised -40 (Dynamic) °C, -50 (Static) °C Multicore Tinned Copper Copper Yes -
Alpha Wire 6 Core Industrial Cable 0.15 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 6 0.15 mm² Screened 30m 3.56mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 3.56 mm 38 Ω/1000 ft - 38 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 6 Core Industrial Cable 0.15 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 6 0.15 mm² Screened 30m 4.24mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE Aluminium/PET Foil, Tinned Copper Braid 19 10 x 4.24 mm 38 Ω/1000 ft - 38 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore Aluminium Foil Copper Yes -
TE Connectivity 2 Core Industrial Cable 0.75 mm² CSA, Black TE Connectivity 2 0.75 mm² - - 4.7mm - Black - - Halogen Free 300 V - - 2 - - - - 100E1121 - +90°C EN 50306, EN 50306-3, MIL STD 681 - Multicore - Copper - -
Alpha Wire 10 Core Industrial Cable 0.24 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 10 0.24 mm² Screened 305m 5.61mm - Grey 19/36 24 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE Aluminium/PET Foil, Tinned Copper Braid 19 10 x 5.61 mm 24.2 Ω/1000 ft - 36 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore Aluminium Foil Copper Yes -
Alpha Wire 2 Core Industrial Cable 0.38 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 2 0.38 mm² Screened 305m 3.99mm - Grey 19/34 22 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE Aluminium/PET Foil, Tinned Copper Braid 19 10 x 3.99 mm 15.2 Ω/1000 ft - 34 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore Aluminium Foil Copper Yes -
Alpha Wire 3 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 3 0.15 mm² Unscreened 305m 2.72mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 2.72 mm 38 Ω/1000 ft - 38 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 3 Core Industrial Cable 0.24 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 3 0.24 mm² Unscreened 305m 3mm - Grey 19/36 24 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 3 mm 24.1 Ω/1000 ft - 36 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 4 Core Industrial Cable 0.09 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.09 mm² Unscreened 305m 2.72mm - Grey 19/40 28 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 4 x 2.72 (Static) mm, 6 x 2.72 (Dynamic) mm 63 Ω/1000 ft - 40 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 4 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.15 mm² Unscreened 305m 2.95mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 2.95 mm 38 Ω/1000 ft - 38 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 4 Core Industrial Cable 0.24 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.24 mm² Screened 305m 3.35mm - Grey 19/36 24 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 3.35 mm 24.1 Ω/1000 ft - 36 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 4 Core Industrial Cable 0.24 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.24 mm² Unscreened 305m 3.25mm - Grey 19/36 24 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 3.25 mm 24.1 Ω/1000 ft - 36 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 4 Core Industrial Cable 0.61 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.61 mm² Screened 305m 4.29mm - Grey 19/32 20 AWG Low Smoke Zero Halogen (LSZH) 300 V Modified Polyphenylene Ether MPPE - 19 10 x 4.29 mm 9.4 Ω/1000 ft - 32 EcoCable mini MPPE +80°C CE, CSA Certified, CSA I A/B FT1, UL AWM 21460, UL Recognised, UL VW-1 -40°C Multicore - Copper Yes -
Alpha Wire 5 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 5 0.15 mm² Unscreened 30m 4.55mm - Grey 19/38 26 AWG Low Smoke Zero Halogen (LSZH) 600 V Modified Polyphenylene Ether MPPE - 19 4 x 4.55 (Static) mm, 6 x 4.55 (Dynamic) mm 38 Ω/1000 ft - 38 EcoFlex MPPE +80 (Dynamic) °C, +90 (Static) °C CE, CSA AWM I/II A/B FT2, CSA Certified, UL AWM 21959, UL Recognised -40 (Dynamic) °C, -50 (Static) °C Multicore - Copper Yes -
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
You are viewing 1 - 20 of 1119 results