Multicore Microphone & Instrument Cable

You are viewing 1 - 20 of 85 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fire Behaviour Number of Cores Cross Sectional Area Screened/Unscreened Insulation material Outer Diameter Reel Length Minimum Operating Temperature Maximum Operating Temperature Core Strands Conductor Resistance Capacitance Core To Core Capacitance Core To Screen Size of Strands American Wire Gauge Screen Type Number of Strands Voltage Rating Current Rating Characteristic Impedance Sheath Colour Standards Met Length Conductor Material Sheath Material Cable Shape Series Drain Wire Conductor Strand Type
Belden 152m 2 Core Screened Black Instrument Cable, 300 V ac, 5.33mm od Flame Retardant Belden Flame Retardant 2 - Screened PE 5.33mm 152m -20°C +60°C 42/40 AWG 23.7 Ω/1000 ft 12pF/ft 26pF/ft 40 AWG 24 AWG Braid 42 300 V ac 2.75 A 110 Ω Black - 152m Copper Polyvinyl Chloride PVC Multicore - Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 1 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 7 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 7 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 12 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 1 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 2 Core Screened Blue Instrument Cable, 500 V Flame Retardant, Self-extinguishing, 0.88 mm² CSA RS Pro Flame Retardant, Self-extinguishing 2 0.88 mm² Screened PVC - - -15°C +80°C 7 x 0.4 mm < 21.4 Ω/km < 160pF/m - 0.4 mm - - 12 500 V - - Blue - - Copper Polyvinyl Chloride PVC Multicore EGSF Yes Stranded
RS Pro 25m 2 Core Screened Grey Microphone Cable, 30 V, 3.1mm od , 0.05 mm² CSA RS Pro - 2 0.05 mm² Screened PVC 3.1mm 25m -20°C +60°C 7/0.3 mm 340 Ω/km - - 0.3 mm 30 AWG Lap 7 30 V - - Grey - 25m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
Belden 152m 2 Core Chrome Twisted Pair Instrument Cable, 300 V, 4.45mm od , 0.35 mm² CSA Belden - 2 0.35 mm² - PE 4.45mm 152m - - 7/30 - 79pF/m 154pF/m 30 AWG 22 AWG - 7 300 V 2.9 A per conductor @ 25°C ambient 64 Ω Chrome - 152m Tinned Copper Polyvinyl Chloride PVC Twisted Pair - Yes Stranded
RS Pro 50m 4 Core Screened Grey Microphone Cable, 1 kV, 4.7mm od RS Pro - 4 - Screened PVC 4.7mm 50m -20°C +80°C 14/0.12 mm 84.7 Ω/km - 120pF/m 0.12 mm - Tinned Copper Braid 14 1 kV - - Grey - 50m Tinned Copper Polyvinyl Chloride PVC Multicore - - Stranded
RS Pro 25m 2 Core Screened Grey Microphone Cable, 30 V, 3.7mm od , 0.14 mm² CSA RS Pro - 2 0.14 mm² Screened PE 3.7mm 25m -20°C +60°C 18/0.49 mm 132 Ω/km - 90pF/m 0.49 mm 26 AWG Twin Medium Lapped 18 30 V - - Grey - 25m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
RS Pro 25m 2 Core Screened Grey Microphone Cable, 30 V, 6.2mm od , 0.5 mm² CSA RS Pro - 2 0.5 mm² Screened PVC 6.2mm 25m -20°C +60°C 16/0.92 mm 37 Ω/km 141pF/m 288pF/m 0.92 mm 20 AWG Braid 16 30 V - - Grey - 100m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
Belden 30m 2 Core Screened Black Instrument Cable, 300 V, 3.51mm od , 0.33 mm² CSA Belden - 2 0.33 mm² Screened PP 3.51mm 30m -20°C +75°C 7/30 47.57218 Ω/km 111.52pF/m 219.76pF/m 30 AWG 22 AWG Aluminium/PET Foil 7 300 V 2.9 A 45 Ω Black RoHS 30m Copper Polyvinyl Chloride PVC Multicore - Yes Stranded
RS Pro 100m 4 Core Screened Black Microphone Cable, 60 V, 4.4mm od , 0.22 mm² CSA RS Pro - 4 0.22 mm² Screened PE 4.4mm 100m -20°C +70°C 7/0.6 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - - 7 60 V - - Black - 100m Copper Polyvinyl Chloride PVC Multicore - Yes Stranded
RS Pro 100m 2 Core Screened Grey Microphone Cable, 30 V, 5.15mm od , 0.22 mm² CSA RS Pro - 2 0.22 mm² Screened PVC 5.15mm 100m -20°C +60°C 7/0.2 mm 84.6 Ω/km - - 0.6 mm 24 AWG Miniature Twin Round 7 30 V - - Grey - 100m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
RS Pro 100m 2 Core Screened Grey Microphone Cable, 300 V, 5.5mm od RS Pro - 2 - Screened PVC 5.5mm 100m -20°C +80°C 28/0.1 mm 84.7 Ω/km 120pF/m - 0.1 mm - Bare Copper Braid 28 300 V - - Grey - 100m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
RS Pro 100m 2 Core Screened Grey Microphone Cable, 30 V, 6.2mm od , 0.5 mm² CSA RS Pro - 2 0.5 mm² Screened PVC 6.2mm 100m -20°C +60°C 16/0.92 mm 37 Ω/km 141pF/m 288pF/m 0.92 mm 20 AWG Braid 16 30 V - - Grey - 100m Bare Copper Polyvinyl Chloride PVC Multicore - - Stranded
Belden 152m 2 Core Chrome Twisted Pair Instrument Cable, 300 V, 5.18mm od , 0.5 mm² CSA Belden - 2 0.5 mm² - PE 5.18mm 152m - - 7/28 - 89pF/m 161pF/m - 20 AWG - 7 300 V - - Chrome - 152m Tinned Copper Polyvinyl Chloride PVC Twisted Pair - Yes Stranded
Belden 152m 2 Core Chrome Twisted Pair Instrument Cable, 300 V, 4.57mm od , 0.5 mm² CSA Belden - 2 0.5 mm² - PVC 4.57mm 152m - - 7/28 - - - 28 AWG 20 AWG - 7 300 V 3.7 A - Chrome UL-1685 152m Tinned Copper Polyvinyl Chloride PVC Twisted Pair - - Stranded
RS Pro 100m 2 Core Screened Black Microphone Cable, 60 V, 3.7mm od , 0.22 mm² CSA RS Pro - 2 0.22 mm² Screened PE 3.7mm 100m -20°C +70°C 7/0.2 mm 92 Ω/km 90pF/m 150pF/m 0.6 mm - - 7 60 V - - Black - 100m Copper Polyvinyl Chloride PVC Multicore - Yes Stranded
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
You are viewing 1 - 20 of 85 results