Twisted & Multipair Installation Cable

You are viewing 1 - 20 of 62 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fire Behaviour Number of Pairs Shield Type Length Outer Diameter Outer Sheath Material Core Strands American Wire Gauge Cross Sectional Area Voltage Rating Sheath Colour Cable Shape Number of Strands Size of Strands Current Rating Series Standards Met
Van Damme Black Installation Cable, F/UTP 0.03 mm², 0.19 mm² CSA 3.5mm OD 100m Van Damme - 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Black Twisted Pair 1, 6 0.2 mm - - -
Van Damme Black Installation Cable, F/UTP 0.22 mm² CSA 2.7mm OD 24 AWG 250 V 100m Van Damme - 1 F/UTP 100m 2.7mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm - - -
Alpha Wire Grey Installation Cable, F/UTP 0.35 mm² CSA 3.45mm OD 22 300 V 30.5m Alpha Wire - 1 F/UTP 30.5m 3.45mm PVC 7/0.25 mm 22 0.35 mm² 300 V Grey Twisted Pair 7 0.25 mm - - -
Belden Black Installation Cable, F/UTP 0.22 mm² CSA 3.33mm OD 24 AWG 300 V 152m Belden - 1 F/UTP 152m 3.33mm PVC 7/32 24 AWG 0.22 mm² 300 V Black Twisted Pair 7 32 AWG - - Euroclass Eca
Belden Black Installation Cable, F/UTP 0.36 mm² CSA 3.51mm OD 22 AWG 300 V 152m Belden - 1 F/UTP 152m 3.51mm PVC 7/30 22 AWG 0.36 mm² 300 V Black Twisted Pair 7 30 AWG - - Euroclass Eca
Van Damme Blue Installation Cable, F/UTP 0.03 mm², 0.19 mm² CSA 3.5mm OD 100m Van Damme - 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Blue Twisted Pair 1, 6 0.2 mm - - -
Van Damme Purple Installation Cable, F/UTP 0.22 mm² CSA 3.9mm OD 24 AWG 100m Van Damme - 1 F/UTP 100m 3.9mm PVC 7/0.20 mm 24 AWG 0.22 mm² - Purple Twisted Pair 7 0.2 mm - - -
S2Ceb-Groupe Cae Black Installation Cable, F/UTP 0.22 mm² CSA 4mm OD 100m S2Ceb-Groupe Cae - 1 F/UTP 100m 4mm PVC 7/0.20 mm - 0.22 mm² - Black Twisted Pair 7 0.2 mm - - -
Belden Black Installation Cable, F/UTP 0.33 mm² CSA 3.51mm OD 22 AWG 300 V 304m Belden - 1 F/UTP 304m 3.51mm PVC 7/30 22 AWG 0.33 mm² 300 V Black Twisted Pair 7 - 2.9 A per Conductor @ 25°C - -
Van Damme Grey Installation Cable, F/UTP 0.22 mm² CSA 3.9mm OD 24 AWG 100m Van Damme - 1 F/UTP 100m 3.9mm PVC 7/0.20 mm 24 AWG 0.22 mm² - Grey Twisted Pair 7 0.2 mm - - -
Lapp Grey Installation Cable, FTP 0.5 mm² CSA 8.5mm OD 20 AWG 1 kV 50m Lapp - 2 FTP 50m 8.5mm PVC - 20 AWG 0.5 mm² 1 kV Grey Multicore - - - - -
Lapp Grey Installation Cable, FTP 0.5 mm² CSA 9.3mm OD 20 AWG 1 kV 50m Lapp - 3 FTP 50m 9.3mm PVC - 20 AWG 0.5 mm² 1 kV Grey Multicore - - - - -
Van Damme Black Installation Cable, Aluminium Foil-PET Tape 0.20 mm² CSA 7.5mm OD 21 AWG 1 kV 100m Van Damme - 1 Aluminium Foil-PET Tape 100m 7.5mm PVC 7/0.25 21 AWG 0.20 mm² 1 kV Black Multicore 1 - - - -
Van Damme Black Installation Cable, F/UTP 0.14 mm² CSA 26 AWG 100m Van Damme - 4 F/UTP 100m - PVC 7/0.16 26 AWG 0.14 mm² - Black Multicore 1 - - - -
Van Damme Black Installation Cable, S/UTP 0.22 mm² CSA 9.6mm OD 24 AWG 250 V 10m Van Damme - 4 S/UTP 10m 9.6mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm - - -
Alpha Wire Grey Installation Cable, F/UTP 0.36 mm² CSA 3.45mm OD 22 300 V 30.5m Alpha Wire - 1 F/UTP 30.5m 3.45mm PVC 7/30 22 0.36 mm² 300 V Grey Twisted Pair 7 30 AWG - - -
Belden Black Installation Cable, SF/UTP 0.36 mm² CSA 5.97mm OD 22 AWG 300 V 76m Belden - 1 SF/UTP 76m 5.97mm PVC 7/30 22 AWG 0.36 mm² 300 V Black Twisted Pair 7 30 AWG - - Euroclass Eca
Belden Grey Installation Cable, F/UTP 0.22 mm² CSA 4.5mm OD 24 AWG 300 V 152m Belden - 1 F/UTP 152m 4.5mm PVC 7/32 24 AWG 0.22 mm² 300 V Grey Twisted Pair 7 32 AWG 2.75 A per conductor @ 25°C - Euroclass Eca
Lapp Grey Installation Cable, FTP 0.34 mm² CSA 8mm OD 22 AWG 1 kV 50m Lapp - 2 FTP 50m 8mm PVC - 22 AWG 0.34 mm² 1 kV Grey Multicore - - - - -
Lapp Grey Installation Cable, FTP 0.5 mm² CSA 10.1mm OD 20 AWG 1 kV 50m Lapp - 4 FTP 50m 10.1mm PVC - 20 AWG 0.5 mm² 1 kV Grey Multicore - - - - -
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
You are viewing 1 - 20 of 62 results