Cat6a Cable

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fire Behaviour Shield Type Outer Sheath Material Conductor Strand Type Sheath Colour American Wire Gauge Cross Sectional Area Outer Diameter Attenuation Cable Shape Length Standards Met Size of Strands
CAE Multimedia Connect Shielded Cat6a Cable, 305m Black CAE Multimedia Connect - S/FTP LSZH Solid Black 26 AWG - 6mm 45.2 dB/100 m Twisted Pair 305m EN 50173, IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-2, IEC 61156-5, TIA 568-C.2 -
RS Pro U/FTP Cat6a Cable LSZH, 100m Grey RS Pro Low Smoke Zero Halogen (LSZH) U/FTP LSZH Solid Grey 23 AWG 0.22 mm² 7.2mm 10.5 dB @ 31.25 MHz, 15 dB @ 62.5 MHz, 19.1 dB @ 100 MHz, 2.1 dB @ 1 MHz, 3.8 dB @ 4 MHz, 31.1 dB @ 250 MHz, 45.3 dB @ 500 MHz, 5.9 dB @ 10 MHz, 7.5 dB @ 16 MHz Twisted Pair 100m Euroclass Eca -
RS Pro Shielded Cat6a Cable Flame Retardant LSZH, 100m Grey RS Pro Flame Retardant, Low Smoke Zero Halogen (LSZH) F/FTP LSZH Solid Grey 23 AWG 0.2 mm² 7.3mm 10.5 dB @ 31.25 MHz, 15 dB @ 62.5 MHz, 19.1 dB @ 100 MHz, 2.1 dB @ 1 MHz, 3.8 dB @ 4 MHz, 31.1 dB @ 250 MHz, 45.3 dB @ 500 MHz, 5.9 dB @ 10 MHz, 7.5 dB @ 16 MHz Twisted Pair 100m Euroclass Eca -
RS Pro Shielded Cat6a Cable LSZH, 500m RS Pro Low Smoke Zero Halogen (LSZH) F/FTP - Solid - 23 AWG 0.22 mm² 7.3mm 10.5 dB @ 31.25 MHz, 15 dB @ 62.5 MHz, 19.1 dB @ 100 MHz, 2.1 dB @ 1 MHz, 3.8 dB @ 4 MHz, 31.1 dB @ 250 MHz, 45.3 dB @ 500 MHz, 5.9 dB @ 10 MHz, 7.5 dB @ 16 MHz Twisted Pair 500m Euroclass Eca -
Harting Shielded Cat6a Cable, Flame Retardant, 20m Black Harting Flame Retardant Tinned Copper Braid PVC Stranded Black - - 6.9mm 67.9 dB Multicore 20m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
RS Pro U/FTP Cat6a Cable, 100m Grey RS Pro - U/FTP PVC Solid Grey - - 7.5mm 45.3 dB/100m Twisted Pair 100m Euroclass Eca -
Harting Shielded Cat6a Cable, Flame Retardant, 50m Yellow Harting Flame Retardant Tinned Copper Braid Polyurethane Stranded Yellow - - 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
RS Pro U/FTP Cat6a Cable LSZH, 500m RS Pro Low Smoke Zero Halogen (LSZH) U/FTP LSZH Solid - 23 AWG - 7.2mm 10.5 dB @ 31.25 MHz, 15 dB @ 62.5 MHz, 19.1 dB @ 100 MHz, 2.1 dB @ 1 MHz, 3.8 dB @ 4 MHz, 31.1 dB @ 250 MHz, 45.3 dB @ 500 MHz, 5.9 dB @ 10 MHz, 7.5 dB @ 16 MHz Twisted Pair 500m Euroclass Eca -
Harting Shielded Cat6a Cable, Flame Retardant, 50m Black Harting Flame Retardant Tinned Copper Braid PVC Stranded Black - - 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
Harting Shielded Cat6a Cable, Flame Retardant, 20m Yellow Harting Flame Retardant Tinned Copper Braid PVC Stranded Yellow - - 6.9mm 67.9 dB Multicore 20m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
RS Pro Shielded Cat6a Cable, 100m Grey RS Pro - SF/FTP PVC Solid Grey 23 AWG - 8mm 45.3 dB/100m Twisted Pair 100m Euroclass Eca -
Harting Shielded Cat6a Cable, Flame Retardant, 50m Yellow Harting Flame Retardant Tinned Copper Braid PVC Stranded Yellow - - 6.9mm 67.9 dB Multicore 50m EN 50173-1, EN 50173-3, IEEE 802.3an, ISO/IEC 11801, ISO/IEC 24702 26 AWG
CAE Multimedia Connect Shielded Cat6a Cable LSZH, 100m Purple CAE Multimedia Connect Low Smoke Zero Halogen (LSZH) F/FTP LSZH Solid Purple 23 AWG 0.2 mm² 7.4 x 14.8mm 70 dB Twisted Pair 100m Euroclass Cca-s1 d1 a1 0.45 mm
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
You are viewing 1 - 13 of 13 results