Counters

You are viewing 1 - 20 of 515 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number Of Digits Mounting Type Output / Interface Count Direction Digit Height Maximum Count Frequency Display Range Meter Type Meter Accuracy Series Depth Weight Approvals Measurement Range Cutout Size Cutout Width Cutout Height Function Maximum Operating Temperature Minimum Operating Temperature Minimum Measurement Maximum Temperature
RS Pro 4 Digit, Mechanical, Counter RS Pro - - Mechanical Manual - Manual 4 Surface Mount - Up 4 mm - - Mechanical - RS Pro 53mm - - - 65 x 30.5 x 53 mm 65mm 30.5mm - - - - -
Hengstler 6 Digit, Counter, 10Hz, 12 V dc Hengstler 12 V dc Impulses - Voltage Screw No Reset 6 Panel Mount - Up 4 mm 10Hz - - - 635 - 20g - - - - - - +50°C -10°C - -
Shock resistant micro adding counter,24V Kubler 24 V dc Impulses - Voltage Flying Lead No Reset 7 Panel Mount - Up 4 mm 10Hz - - - K 47.20 - 12 → 14g - - - - - - +60°C -10°C - -
Red Lion 6 Digit, LCD, Counter, 3 V dc Red Lion 3 V dc - LCD Switch Contact or Solid State Transistor Snap-In Remote 6 Panel Mount Voltage Up 5 mm - - Electronic - CUB3 - - EN 61010-1, IEC 1010-1 0 → 999999h 51 x 21 mm 51mm 21mm Counter +75°C -30°C 0h +75°C
Panel mount non reset counter,230Vac Kubler 230 V Impulses - Voltage Solder Pin No Reset 7 Panel Mount Voltage Up 4 mm - - Electromechanical - K 07.20 32.7mm - cULus, RoHS, UL 0 → 9999999 30 x 13 mm 35mm 15mm Counter +60°C -10°C 0 -
Beige case non voltage i/p LCD counter Omron - - LCD No Voltage Screw Manual 8 Panel Mount Voltage - 8.6 mm 1kHz - - - H7EC - 60g - - - - - - +55°C -10°C - -
5 digit RHS shaft mech stroke counter RS Pro - Strokes Mechanical Manual - Manual 5 Screw Clamp - Up 4.8 mm - - Mechanical - RS Pro 25mm - - - 21.5 x 37 x 25 mm 21.5mm 37mm - - - - -
RS Pro 4 Digit, Mechanical, Counter RS Pro - - Mechanical Manual - Manual 4 Surface Mount - Up 4 mm - - Mechanical - RS Pro 46mm - - - 65 x 39 x 46 mm 65mm 39mm - - - - -
Shock resistant micro adding counter,12V Kubler 12 V dc Impulses - Voltage Flying Lead No Reset 7 Panel Mount - Up 4 mm 10Hz - - - K 47.20 - 12 → 14g - - - - - - +60°C -10°C - -
5 digit LHS shaft mech stroke counter RS Pro - Strokes Mechanical Manual - Manual 5 Screw Clamp - Up 4.8 mm - - Mechanical - RS Pro 25mm - - - 21.5 x 37 x 25 mm 21.5mm 37mm - - - - -
Red Lion 8 Digit, LCD, Digital Counter, 20kHz, 9 → 28 V dc Red Lion 9 → 28 V dc Seconds LCD Voltage Screw Manual 8 Panel Mount Relay Bi-Directional 11.7 mm 20kHz -9999999 → 9999999 - - - - 100g - -9999999 → 9999999 - - - - +75°C -35°C - +75°C
Kubler 8 Digit, LCD, Digital Counter, 12kHz, 4 → 30 V dc Kubler 4 → 30 V dc Impulses LCD Voltage Screw Electrical, Manual 8 Panel Mount - Bi-Directional 8 mm 12kHz -9999999 → 99999999 - - CODIX 130 - 50g - -9999999 → 99999999 - - - - +55°C -10°C - -
Kubler 8 Digit, LCD, Digital Counter, 30Hz Kubler - Impulses LCD Voltage Screw Electrical, Manual 8 Panel Mount - Bi-Directional 8 mm 30Hz -9999999 → 99999999 - - CODIX 130 - 50g - -9999999 → 99999999 - - - - +55°C -10°C - -
Trumeter 7 (Annunciators Icon), 8 (Figure) Digit, LCD, Counter, -0.5 → 30 V dc, 300 V ac/dc Trumeter -0.5 → 30 V dc, 300 V ac/dc Pulse LCD Voltage Terminal Block Manual, No Reset, Remote 7 (Annunciators Icon), 8 (Figure) Panel Mount Voltage Bi-Directional 2 (Annunciators Icon) mm, 8 (Figure) mm - - Electronic 100% 6300 38mm - CE, cUL Recognized, RoHS, UL, WEEE 0 → 99999999 45.5 x 22.6 mm 45.5mm 22.6mm Counter +60°C -20°C 0 -
Trumeter 8 Digit, LCD, Counter, 10kHz, 2.7 → 3.3 V dc Trumeter 2.7 → 3.3 V dc Pulse LCD Voltage 3 Pin External, Negative Edge Triggered 8 Panel Mount, PCB Mount CMOS - 8 mm 10kHz - Electronic - HED261 11mm - CE, CSA, cUL, UL 0 → 99999999 45 x 22.2 mm 45mm 22.2mm Counter +50°C 0°C 0 -
Crouzet 7 Digit, Mechanical, Counter, 30 V ac Crouzet 30 V ac Hours Mechanical Voltage Screw - 7 Panel Mount - Adding 4 mm - 99999.99 - - CMM48 - 65g - 99999.99 - - - - +50°C -15°C - +50°C
Kubler 7 Digit, Counter, 25Hz, 24 V dc Kubler 24 V dc - - Voltage Solder Pin No Reset 7 Plug In - Up 4 mm 25Hz - - - AK07.00 - - - - - - - - - - - -
Kubler 7 Digit, LCD, Digital Counter, 8kHz, 10 → 30 V dc Kubler 10 → 30 V dc Impulses LCD Voltage Screw Electrical, Manual 7 Panel Mount - Up 8 mm 8kHz 0 → 9999999 - - CODIX 140 - 40g - 0 → 9999999 - - - - +65°C -20°C - +65°C
Hengstler 6 Digit, Counter, 10Hz, 24 V dc Hengstler 24 V dc Impulses - Voltage Screw No Reset 6 Panel Mount - Up 4 mm 10Hz - - - 635 - 20g - - - - - - +50°C -10°C - -
RS Pro 7 Digit, LCD, Digital Counter, 40Hz, 9 → 30 V dc RS Pro 9 → 30 V dc Hours, Minutes, Seconds LCD Voltage Terminal Automatic, Manual, No Reset 7 Flush Mount, Panel Mount MOSFET Up 6.5 mm 40Hz - Electronic - RS Pro 64mm - CE, RoHS, UL94V0 0 → 9999999 44.8 x 22 mm 44.8mm 22mm Counter, Digital Hour Meter +55°C -5°C 0 -
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
You are viewing 1 - 20 of 515 results