DC Geared Motors

You are viewing 1 - 20 of 576 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.25 (Torque Continuous) Nm, 0.6 (Torque Intermittent) Nm, 286 rpm
  • RS Stock No. 144-0534
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0018
RS Pro 286 rpm 24 V dc 0.25 (Torque Continuous) Nm, 0.6 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 40mm 38 x 38 x 40 mm - - 18:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.25 (Torque Continuous) Nm, 0.7 (Torque Intermittent) Nm, 172 rpm
  • RS Stock No. 144-0535
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0030
RS Pro 172 rpm 24 V dc 0.25 (Torque Continuous) Nm, 0.7 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 40mm 38 x 38 x 40 mm - - 30:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.4 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 86 rpm
  • RS Stock No. 144-0536
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0060
RS Pro 86 rpm 24 V dc 0.4 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 42.5mm 38 x 38 x 42.5 mm - - 60:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm, 6 rpm
  • RS Stock No. 144-0540
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0900
RS Pro 6 rpm 24 V dc 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 47.5mm 38 x 38 x 47.5 mm - - 900:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm, 10 rpm
  • RS Stock No. 144-0539
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0500
RS Pro 10 rpm 24 V dc 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 47.5mm 38 x 38 x 47.5 mm - - 500:1 - - -
Maxon DC Geared Motor, Brushed, 12 V, 0.9 Nm, 1.2 Nm, 476 rpm, 22.7 W Maxon 476 rpm 12 V 0.9 Nm, 1.2 Nm Brushed 4mm 22.7 W Planetary 58.1mm 22 DIa.mm - 22 Dia. x 58.1 mm 1.65 A - 21:1 DCX - Straight
Maxon DC Geared Motor, Brushed, 12 V, 3.3 Nm, 3.8 Nm, 43 rpm, 22.7 W Maxon 43 rpm 12 V 3.3 Nm, 3.8 Nm Brushed 6mm 22.7 W Planetary 69.9mm 22 DIa.mm - 22 Dia. x 69.9 mm 1.65 A - 231:1 DCX - Straight
Maxon DC Geared Motor, Brushed, 12 V, 3.3 Nm, 3.8 Nm, 97 rpm, 22.7 W Maxon 97 rpm 12 V 3.3 Nm, 3.8 Nm Brushed 6mm 22.7 W Planetary 69.9mm 22 DIa.mm - 22 Dia. x 69.9 mm 1.65 A - 103:1 DCX - Straight
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 26 rpm
  • RS Stock No. 144-0538
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0200
RS Pro 26 rpm 24 V dc 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 45mm 38 x 38 x 45 mm - - 200:1 - - -
Maxon DC Geared Motor, Brushed, 24 V, 3.3 Nm, 3.8 Nm, 97 rpm, 24 W Maxon 97 rpm 24 V 3.3 Nm, 3.8 Nm Brushed 6mm 24 W Planetary 69.9mm 22 DIa.mm - 22 Dia. x 69.9 mm 869 mA - 103:1 DCX - Straight
Maxon DC Geared Motor, Brushed, 24 V, 0.9 Nm, 1.2 Nm, 476 rpm, 24 W Maxon 476 rpm 24 V 0.9 Nm, 1.2 Nm Brushed 4mm 24 W Planetary 58.1mm 22 DIa.mm - 22 Dia. x 58.1 mm 869 mA - 21:1 DCX - Straight
Maxon DC Geared Motor, Brushed, 24 V, 3.3 Nm, 3.8 Nm, 43 rpm, 24 W Maxon 43 rpm 24 V 3.3 Nm, 3.8 Nm Brushed 6mm 24 W Planetary 69.9mm 22 DIa.mm - 22 Dia. x 69.9 mm 869 mA - 231:1 DCX - Straight
Crouzet DC Geared Motor, 24 → 240 V ac, 8 Nm, 600 rpm, 0.2 W Crouzet 600 rpm 24 → 240 V ac 8 Nm - - 0.2 W - - 47 (Dia.)mm - - - - - 82340 CE, cULus Straight
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 52 rpm
  • RS Stock No. 144-0537
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724+ GS38.0100
RS Pro 52 rpm 24 V dc 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 42.5mm 38 x 38 x 42.5 mm - - 100:1 - - -
Crouzet DC Geared Motor, 24 → 240 V ac, 0.5 Nm, 720 rpm, 3.5 W Crouzet 720 rpm 24 → 240 V ac 0.5 Nm - 4mm 3.5 W Ovoid 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm - Permanent Magnet 60:1 82330 CE, cULus Straight
RS Pro DC Geared Motor, Brushed, 3 V, 1.5 → 3 V dc, 50 gcm, 4 - 3825 rpm, 2.51 W RS Pro 4 - 3825 rpm 3 V, 1.5 → 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core - 917D - -
Crouzet DC Geared Motor, 12 V dc, 120 Ncm, 100 rpm, 17 W Crouzet 100 rpm 12 V dc 120 Ncm - 6mm 17 W Spur 85mm 64.1mm 126mm 85 x 64.1 x 126 mm - Iron Core - - - -
RS Pro DC Geared Motor, Brushed, 12 V, 12 → 24 V dc, 1500 gcm, 6 rpm, 1.31 W RS Pro 6 rpm 12 V, 12 → 24 V dc 1500 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core - 918D - -
McLennan Servo Supplies DC Geared Motor, 12 V dc, 8 Ncm, 18 rpm McLennan Servo Supplies 18 rpm 12 V dc 8 Ncm - 4mm - Spur 41mm 27mm - - 50 mA Iron Core - - - -
Crouzet DC Geared Motor, Brushed, 24 V dc, 2 Nm, 54 rpm, 3 W Crouzet 54 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core - - - -
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
You are viewing 1 - 20 of 576 results